24 Resultados encontrados para "automotive-applications"
Encontre uma grande variedade de 16-bit Microcontrollers em Newark Brasil. Temos em estoque uma grande seleção de 16-bit Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: NXP.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Qualification
Automotive Qualification Standard
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $ 38.980 250+ $ 37.870 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 25MHz | 1MB | 25MHz | 132Pins | QFP | 16I/O's | QFP | QSPI, SCI | 1KB | QSPI, SCI | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | HC16 | 68HC16Z1 | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $ 35.340 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 32KB | 8MHz | 80Pins | QFP | 63I/O's | QFP | SCI, SPI | 1KB | SCI, SPI | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | HC12 | 68HC912B32 | -40°C | 85°C | Surface Mount | - | ||||||
Each | 500+ $ 2.270 | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | 16bit | 16 bit | 16bit | 32MHz | 32KB | 32MHz | 32Pins | LQFP | 19I/O's | LQFP | I2C, SCI, SPI | 1KB | I2C, SCI, SPI | Automotive | 6Channels | 10Bit | 5.5V | 18V | S12 Magni V | S12ZVL | -40°C | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 500+ $ 2.340 | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | 16bit | 16 bit | 16bit | 32MHz | 32KB | 32MHz | 48Pins | LQFP | 34I/O's | LQFP | I2C, SCI, SPI | 1KB | I2C, SCI, SPI | Automotive | 10Channels | 10Bit | 5.5V | 18V | S12 Magni V | S12ZVL | -40°C | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 100+ $ 58.930 | HC12 Family 68HC912DX Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 128KB | 8MHz | 112Pins | LQFP | 69I/O's | LQFP | I2C, SCI, SPI | 8KB | I2C, SCI, SPI | Automotive | 16Channels | 10Bit | 4.5V | 5.5V | HC12 | 68HC912Dx | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $ 62.480 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 128KB | 8MHz | 112Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SCI, SPI | 8KB | CAN, I2C, SCI, SPI | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | HC12 | 68HC912Dx | -40°C | 125°C | Surface Mount | - | ||||||
81K2884 RoHS | Each | 100+ $ 54.470 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 128KB | 8MHz | 112Pins | LQFP | 69I/O's | LQFP | CAN, SCI, SPI | 8KB | CAN, SCI, SPI | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | HC12 | 68HC912Dx | -40°C | 105°C | Surface Mount | - | |||||
Each | 250+ $ 30.470 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 25MHz | 1MB | 25MHz | 144Pins | LQFP | 16I/O's | LQFP | QSPI, SCI | 1KB | QSPI, SCI | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | HC16 | 68HC16Z1 | -40°C | 85°C | Surface Mount | - | ||||||
81K2886 RoHS | Each | 100+ $ 53.510 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 128KB | 8MHz | 112Pins | TQFP | 67I/O's | TQFP | CAN, I2C, SCI, SPI | 8KB | CAN, I2C, SCI, SPI | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | HC12 | 68HC912Dx | -40°C | 85°C | Surface Mount | - | |||||
Each | 1+ $ 33.150 | HC12 Family 68HC912DX Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 6KB | 8MHz | 80Pins | QFP | 48I/O's | QFP | CAN, SCI, SPI | 2KB | CAN, SCI, SPI | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | HC12 | 68HC912Dx | -40°C | 85°C | Surface Mount | - | ||||||
40K7549 RoHS | Each | 250+ $ 34.180 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 6KB | 8MHz | 80Pins | QFP | 48I/O's | QFP | CAN, SCI, SPI | 2KB | CAN, SCI, SPI | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | HC12 | 68HC912Dx | -40°C | 125°C | Surface Mount | - | |||||
Each | 250+ $ 32.600 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 6KB | 8MHz | 80Pins | TQFP | 48I/O's | - | CAN, SCI, SPI | 2KB | CAN, SCI, SPI | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | HC12 | 68HC912Dx | -40°C | 105°C | Surface Mount | - | ||||||
Each | 100+ $ 37.290 250+ $ 36.220 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 20MHz | 1MB | 20MHz | 132Pins | QFP | 16I/O's | QFP | QSPI, SCI | 1KB | QSPI, SCI | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | HC16 | 68HC16Z1 | -40°C | 85°C | Surface Mount | - | ||||||
81K2786 RoHS | Each | 250+ $ 29.040 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 20MHz | 1MB | 20MHz | 144Pins | LQFP | 16I/O's | LQFP | SCI, SPI | 1KB | SCI, SPI | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | HC16 | 68HC16Z1 | -40°C | 85°C | Surface Mount | - | |||||
Each | 100+ $ 56.310 | HC12 Family 68HC912DX Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 128KB | 8MHz | 112Pins | LQFP | 67I/O's | LQFP | CAN, SCI, SPI | 8KB | CAN, SCI, SPI | Automotive | 16Channels | 10Bit | 4.5V | 5.5V | HC12 | 68HC912Dx | -40°C | 105°C | Surface Mount | - | ||||||
Each | 250+ $ 32.960 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 6KB | 8MHz | 112Pins | LQFP | 68I/O's | LQFP | CAN, SCI, SPI | 2KB | CAN, SCI, SPI | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | HC12 | 68HC912Dx | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $ 40.950 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 16MHz | 1MB | 16MHz | 132Pins | QFP | 16I/O's | QFP | QSPI, SCI | 1KB | QSPI, SCI | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | HC16 | 68HC16Z1 | -40°C | 105°C | Surface Mount | - | ||||||
Each | 1+ $ 38.180 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 32KB | 8MHz | 80Pins | QFP | 63I/O's | QFP | SCI, SPI | 1KB | SCI, SPI | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | HC12 | 68HC912B32 | -40°C | 125°C | Surface Mount | - | ||||||
Each | 1+ $ 29.570 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 16MHz | 1MB | 16MHz | 144Pins | LQFP | 16I/O's | LQFP | QSPI, SCI | 1KB | QSPI, SCI | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | HC16 | 68HC16Z1 | -40°C | 85°C | Surface Mount | - | ||||||
Each | 250+ $ 31.380 | HC12 Family 68HC912DX Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 6KB | 8MHz | 112Pins | LQFP | 68I/O's | LQFP | CAN, SCI, SPI | 2KB | CAN, SCI, SPI | Automotive | 16Channels | 10Bit | 4.5V | 5.5V | HC12 | 68HC912Dx | -40°C | 85°C | Surface Mount | - | ||||||
Each | 100+ $ 51.960 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 128KB | 8MHz | 112Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SCI, SPI | 8KB | CAN, I2C, SCI, SPI | Automotive | 16Channels | 10Bit | 4.5V | 5.5V | HC12 | 68HC912Dx | -40°C | 85°C | Surface Mount | - | ||||||
Each | 250+ $ 34.840 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 32KB | 8MHz | 80Pins | QFP | 63I/O's | QFP | CAN, SCI, SPI | 1KB | CAN, SCI, SPI | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | HC12 | 68HC12B | -40°C | 105°C | Surface Mount | - | ||||||
Each | 250+ $ 24.390 | - | HC12 | 16bit | 16 bit | 16bit | 8MHz | 32KB | 8MHz | 80Pins | QFP | 63I/O's | QFP | CAN, SCI, SPI | 1KB | CAN, SCI, SPI | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | HC12 | 68HC12B | -40°C | 85°C | Surface Mount | - | ||||||
Each | 250+ $ 30.470 | HC16 Family 68CK16Z Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 16MHz | - | 16MHz | 144Pins | LQFP | 16I/O's | LQFP | SCI, SPI | 1KB | SCI, SPI | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | HC16 | 68HC16Z1 | -40°C | 85°C | Surface Mount | - | ||||||