HCS12X Family S12XE Series Microcontrollers 16-bit Microcontrollers :
14 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(14)
Product Range
=HCS12X F...
1
(1)
(2)
(2)
(7)
(3)
(4)
(1)
(7)
Base Number
(5)
(1)
Device Core
(14)
No. of Bits
(14)
Data Bus Width
(14)
Operating Frequency Max
(14)
CPU Speed
(14)
Program Memory Size
(2)
(4)
(3)
(1)
(4)
No. of Pins
(5)
(4)
(5)
IC Case / Package
(9)
(5)
Embalagem
(14)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 51.600 5+$ 46.980 10+$ 42.360 25+$ 40.060 50+$ 38.790 Mais preços... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12X | Surface Mount | AEC-Q100 | ||||||
Each | 1+$ 34.280 5+$ 31.040 10+$ 27.800 25+$ 26.240 50+$ 25.440 Mais preços... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 85°C | HCS12X | Surface Mount | AEC-Q100 | ||||||
Each | 1+$ 36.470 5+$ 33.430 10+$ 30.380 25+$ 28.860 50+$ 28.200 Mais preços... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12X | Surface Mount | AEC-Q100 | ||||||
Each | 1+$ 47.410 5+$ 43.130 10+$ 38.840 25+$ 36.550 50+$ 35.600 Mais preços... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 85°C | HCS12X | Surface Mount | AEC-Q100 | ||||||
Each | 1+$ 15.330 5+$ 15.050 10+$ 14.770 25+$ 14.470 50+$ 14.180 Mais preços... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 85°C | S12X | Surface Mount | - | ||||||
Each | 420+$ 17.370 840+$ 17.020 1260+$ 16.680 2100+$ 16.330 4200+$ 15.980 Mais preços... | S12XE | HCS12x Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12x | Surface Mount | AEC-Q100 | ||||||
Each | 1+$ 48.210 5+$ 43.860 10+$ 39.500 25+$ 37.320 50+$ 36.130 Mais preços... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12X | Surface Mount | AEC-Q100 | ||||||
Each | 300+$ 22.740 600+$ 22.290 900+$ 21.830 1500+$ 21.380 3000+$ 20.920 Mais preços... | HCS12/S12X | HCS12x Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 85°C | HCS12x | Surface Mount | AEC-Q100 | ||||||
Each | 420+$ 15.490 840+$ 15.180 1260+$ 14.870 2100+$ 14.560 4200+$ 14.250 Mais preços... | HCS12/S12X | HCS12x Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 128KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12x | Surface Mount | AEC-Q100 | ||||||
Each | 300+$ 31.730 600+$ 31.100 900+$ 30.460 1500+$ 29.830 3000+$ 29.190 Mais preços... | HCS12/S12X | HCS12x Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 768KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 48KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 85°C | HCS12x | Surface Mount | - | ||||||
Each | 300+$ 17.290 600+$ 17.110 900+$ 16.770 1500+$ 16.430 3000+$ 16.080 Mais preços... | HCS12/S12X | HCS12x Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12x | Surface Mount | AEC-Q100 | ||||||
Each | 300+$ 18.860 600+$ 18.680 900+$ 18.310 1500+$ 17.930 3000+$ 17.560 Mais preços... | HCS12/S12X | HCS12x Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12x | Surface Mount | AEC-Q100 | ||||||
Each | 1+$ 24.620 10+$ 22.960 25+$ 22.360 50+$ 20.220 100+$ 19.150 Mais preços... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 128KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 125°C | HCS12X | Surface Mount | AEC-Q100 | ||||||
Each | 1+$ 45.450 5+$ 41.650 10+$ 37.840 25+$ 35.940 50+$ 34.900 Mais preços... | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | S12XE | 85°C | HCS12X | Surface Mount | AEC-Q100 | ||||||