0
0 itens$ 0.00

16-bit Microcontrollers :

6 produto(s) encontrado(s)
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
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
92X8978

RoHS

Each (Supplied on Full Reel)
Rolo completo
2200+$ 7.060
6600+$ 6.920
11000+$ 6.780
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
121Pins
BGA
102I/O's
BGA
I2C, SPI, UART
I2C, SPI, UART
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GA
85°C
PIC24
Surface Mount
92X8993

RoHS

Each
184+$ 7.490
368+$ 7.340
552+$ 7.190
920+$ 7.040
1840+$ 6.890
Mais preços...
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
256KB
121Pins
TFBGA
102I/O's
TFBGA
I2C, SPI, UART
I2C, SPI, UART
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GA
85°C
PIC24
Surface Mount
92X8977

RoHS

Each
184+$ 10.470
368+$ 9.430
552+$ 8.580
920+$ 7.990
1840+$ 7.460
Mais preços...
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
121Pins
TFBGA
102I/O's
TFBGA
I2C, SPI, UART
I2C, SPI, UART
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GA
85°C
PIC24
Surface Mount
92X9009

RoHS

Each
184+$ 6.920
368+$ 6.780
552+$ 6.640
920+$ 6.500
1840+$ 6.370
Mais preços...
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
64KB
121Pins
TFBGA
102I/O's
TFBGA
I2C, SPI, UART
I2C, SPI, UART
8KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GA
85°C
PIC24
Surface Mount
92X8994

RoHS

Each (Supplied on Full Reel)
Rolo completo
2200+$ 7.380
6600+$ 7.230
11000+$ 7.080
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
256KB
121Pins
BGA
102I/O's
BGA
I2C, SPI, UART
I2C, SPI, UART
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GA
85°C
PIC24
Surface Mount
92X9010

RoHS

Each (Supplied on Full Reel)
Rolo completo
2200+$ 6.840
6600+$ 6.700
11000+$ 6.570
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
64KB
121Pins
BGA
102I/O's
BGA
I2C, SPI, UART
I2C, SPI, UART
8KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GA
85°C
PIC24
Surface Mount
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON