0
0 itens$ 0.00

HC16 16-bit Microcontrollers :

8 produto(s) encontrado(s)
Encontre uma grande variedade de HC16 16-bit Microcontrollers em Newark Brasil. Temos em estoque uma ampla variedade de 16-bit Microcontrollers, como PIC24, S12Z, RL78 & HCS12 16-bit Microcontrollers dos principais fabricantes do mundo, incluindo: NXP.
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
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
11J9388

RoHS

Each
100+$ 38.980
250+$ 37.870
HC11 Family 68HC16Z1 Series Microcontrollers
HC16
16bit
16 bit
16bit
25MHz
25MHz
1MB
132Pins
QFP
16I/O's
QFP
QSPI, SCI
QSPI, SCI
1KB
Automotive
8Channels
10Bit
2.7V
3.6V
-40°C
68HC16Z1
HC16
85°C
Surface Mount
11J9386

RoHS

Each
250+$ 30.470
HC11 Family 68HC16Z1 Series Microcontrollers
HC16
16bit
16 bit
16bit
25MHz
25MHz
1MB
144Pins
LQFP
16I/O's
LQFP
QSPI, SCI
QSPI, SCI
1KB
Automotive
8Channels
10Bit
2.7V
3.6V
-40°C
68HC16Z1
HC16
85°C
Surface Mount
62K4943

RoHS

Each
100+$ 37.290
250+$ 36.220
HC11 Family 68HC16Z1 Series Microcontrollers
HC16
16bit
16 bit
16bit
20MHz
20MHz
1MB
132Pins
QFP
16I/O's
QFP
QSPI, SCI
QSPI, SCI
1KB
Automotive
8Channels
10Bit
2.7V
3.6V
-40°C
68HC16Z1
HC16
85°C
Surface Mount
70K3109

RoHS

Each
250+$ 30.470
HC16 Family 68CK16Z Series Microcontrollers
HC16
16bit
16 bit
16bit
16MHz
16MHz
-
144Pins
LQFP
16I/O's
LQFP
SCI, SPI
SCI, SPI
1KB
Automotive
8Channels
10Bit
2.7V
3.6V
-40°C
68HC16Z1
HC16
85°C
Surface Mount
12M6460

RoHS

Each
1+$ 40.950
HC11 Family 68HC16Z1 Series Microcontrollers
HC16
16bit
16 bit
16bit
16MHz
16MHz
1MB
132Pins
QFP
16I/O's
QFP
QSPI, SCI
QSPI, SCI
1KB
Automotive
8Channels
10Bit
2.7V
3.6V
-40°C
68HC16Z1
HC16
105°C
Surface Mount
11J9385

RoHS

Each
1+$ 29.570
HC11 Family 68HC16Z1 Series Microcontrollers
HC16
16bit
16 bit
16bit
16MHz
16MHz
1MB
144Pins
LQFP
16I/O's
LQFP
QSPI, SCI
QSPI, SCI
1KB
Automotive
8Channels
10Bit
2.7V
3.6V
-40°C
68HC16Z1
HC16
85°C
Surface Mount
81K2786

RoHS

Each
250+$ 29.040
HC11 Family 68HC16Z1 Series Microcontrollers
HC16
16bit
16 bit
16bit
20MHz
20MHz
1MB
144Pins
LQFP
16I/O's
LQFP
SCI, SPI
SCI, SPI
1KB
Automotive
8Channels
10Bit
2.7V
3.6V
-40°C
68HC16Z1
HC16
85°C
Surface Mount
59M7532

RoHS

Data e lote

Each
1+$ 52.530
5+$ 47.650
10+$ 42.770
25+$ 40.700
50+$ 39.030
Mais preços...
HC11 Family 68HC16Z1 Series Microcontrollers
HC16
16bit
16 bit
16bit
16MHz
16MHz
1MB
132Pins
QFP
26I/O's
QFP
QSPI, SCI
QSPI, SCI
1KB
Automotive
8Channels
10Bit
2.7V
3.6V
-40°C
68HC16Z1
HC16
85°C
Surface Mount
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON