0
0 itens$ 0.00

16-bit Microcontrollers :

7 produto(s) encontrado(s)
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
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
99AC9457

RoHS

Each
1+$ 2.430
10+$ 2.330
25+$ 2.220
50+$ 2.180
100+$ 2.140
Mais preços...
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
70MHz
70MIPS
32KB
44Pins
TQFP
35I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
4KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GP
85°C
PIC24
Surface Mount
99AC9456

RoHS

Each
1+$ 4.210
10+$ 4.050
25+$ 3.880
50+$ 3.760
100+$ 3.630
Mais preços...
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16bit
16bit
16 bit
70MHz
70MIPS
128KB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP MC
85°C
PIC24
Surface Mount
07AH6911

RoHS

Each
1+$ 3.990
10+$ 3.820
25+$ 3.520
50+$ 3.390
100+$ 3.250
Mais preços...
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
70MHz
70MIPS
64KB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GP
85°C
PIC24
Surface Mount
91AH8813

RoHS

Each
1+$ 10.320
10+$ 9.030
25+$ 7.480
50+$ 6.710
100+$ 6.190
Mais preços...
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
70MHz
70MIPS
512KB
64Pins
QFN
53I/O's
QFN
I2C, SPI, UART
I2C, SPI, UART
48KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GP
85°C
PIC24
Surface Mount
91AH8812

RoHS

Each
1+$ 2.140
10+$ 2.040
25+$ 1.930
50+$ 1.850
100+$ 1.760
Mais preços...
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
70MHz
70MIPS
32KB
28Pins
QFN-S
21I/O's
QFN-S
I2C, SPI, UART
I2C, SPI, UART
4KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GP
85°C
PIC24
Surface Mount
07AH6910

RoHS

Each
1+$ 9.840
10+$ 9.430
25+$ 9.020
50+$ 8.680
100+$ 8.340
Mais preços...
PIC24 Family PIC24EPGP Series Microcontrollers
PIC32
16bit
16bit
16 bit
70MHz
70MIPS
512KB
64Pins
TQFP
53I/O's
TQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
52KB
24Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GP
85°C
PIC24
Surface Mount
25AJ2597

RoHS

Data e lote

Each
1+$ 3.540
10+$ 3.400
25+$ 3.120
50+$ 3.000
100+$ 2.880
Mais preços...
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
70MHz
70MIPS
128KB
28Pins
SSOP
21I/O's
SSOP
I2C, SPI, UART
I2C, SPI, UART
16KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GP
85°C
PIC24
Surface Mount
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON