KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Memory
                                                                                                4. iButtons & Accessories
                                                                                                5. iButtons
                                                                                                Imprimir página

                                                                                                DS1923-F5#

                                                                                                IBUTTN, TEMP/HUMIDITY LOGGER, SRAM/512B

                                                                                                ANALOG DEVICES
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                ANALOG DEVICES DS1923-F5#
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteDS1923-F5#
                                                                                                Código Newark68AH9627
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteDS1923-F5#
                                                                                                Código Newark68AH9627
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Memory Size512Byte
                                                                                                Memory TypeSRAM
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Descrição geral do produto

                                                                                                DS1923-F5# is an iButton hygrochron temperature/humidity logger with 8KB datalog memory. The iButton® temperature/humidity logger is a rugged, self-sufficient system that measures temperature and/or humidity and records the result in a protected memory section. Additionally, 512 bytes of SRAM store application-specific information and 64 bytes store calibration data. A mission to collect data can be programmed to begin immediately, after a user-defined delay, or after a temperature alarm. It is factory lasered with a guaranteed unique 64-bit registration number that allows for absolute traceability. The durable stainless-steel package is highly resistant to environmental hazards such as dirt, moisture, and shock. It is ideal for temperature and humidity logging in food preparation and processing, transportation of temperature-sensitive and humidity-sensitive goods, industrial production, warehouse monitoring, environmental studies/monitoring.

                                                                                                • Built-in capacitive polymer humidity sensor for humidity logging
                                                                                                • Programmable high and low trip points for temperature and humidity alarms
                                                                                                • Programmable recording start delay after elapsed time or upon a temperature alarm trip point
                                                                                                • 512 bytes of general-purpose memory plus 64 bytes of calibration memory
                                                                                                • Two-level password protection of all memory and configuration registers
                                                                                                • Individually calibrated in a NIST-traceable chamber
                                                                                                • Rugged construction survives harsh environments
                                                                                                • Simple serial port interfaces to most microcontrollers for rapid data transfer
                                                                                                • Quick access to alarmed devices through 1-wire conditional search function
                                                                                                • F5 Can package, -20°C to +85°C temperature range

                                                                                                Notas

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Especificações Técnicas

                                                                                                Memory Size

                                                                                                512Byte

                                                                                                Product Range

                                                                                                -

                                                                                                Memory Type

                                                                                                SRAM

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documentação técnica (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (21-Jan-2025)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto