2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. SERDES Drivers
                                                                                                Imprimir página

                                                                                                MAX9206EAI+

                                                                                                DESERIALISER, 450MBPS, 1 INPUT, SSOP-28

                                                                                                ANALOG DEVICES
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                ANALOG DEVICES MAX9206EAI+
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteMAX9206EAI+
                                                                                                Código Newark68AC5451
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteMAX9206EAI+
                                                                                                Código Newark68AC5451
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                SERDES FunctionDeserialiser
                                                                                                Data Rate450Mbps
                                                                                                IC Input TypeBLVDS
                                                                                                IC Output TypeLVCMOS, LVTTL
                                                                                                Driver Case StyleSSOP
                                                                                                IC Case / PackageSSOP
                                                                                                No. of Pins28Pins
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max3.6V
                                                                                                No. of Inputs1Inputs
                                                                                                No. of Outputs10Outputs
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Descrição geral do produto

                                                                                                MAX9206EAI+ is a 10-bit bus LVDS deserializer in a 28 pin SSOP package. The deserializer transforms a high-speed serial bus low-voltage differential signaling (BLVDS) data stream into 10-bit-wide parallel LVCMOS\LVTTL data and clock. The deserializer pairs with a serializer such as the MAX9205, which generates a serial BLVDS signal from 10-bit-wide parallel data. The deserializer combination reduces interconnect, simplifies PCB layout, and reduces board size. The MAX9206 receives serial data at 450Mbps, over board traces or twisted-pair cables. This device combines frequency lock, bit lock, and frame lock to produce a parallel-rate clock and word-aligned 10-bit data. Serialization eliminates parallel bus clock-to-data and data-to-data skew. A power-down mode reduces the typical supply current to less than 600µA. Upon power-up (applying power or driving active-low PWRDN high), the MAX9206 establishes a lock after receiving synchronization signals or serial data from the MAX9205.

                                                                                                • Stand-alone deserializer (vs. SerDes) ideal for unidirectional links
                                                                                                • Automatic clock recovery
                                                                                                • Allow hot insertion and synchronization without system interruption
                                                                                                • BLVDS serial input rated for point-to-point and bus applications
                                                                                                • Fast Pseudorandom lock
                                                                                                • High 720ps (p-p) jitter tolerance
                                                                                                • Low 30mA supply current
                                                                                                • 10bit parallel LVCMOS/LVTTL output
                                                                                                • Programmable output strobe edge
                                                                                                • Pin compatible to DS92LV1212A and DS92LV1224

                                                                                                Especificações Técnicas

                                                                                                SERDES Function

                                                                                                Deserialiser

                                                                                                IC Input Type

                                                                                                BLVDS

                                                                                                Driver Case Style

                                                                                                SSOP

                                                                                                No. of Pins

                                                                                                28Pins

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                No. of Outputs

                                                                                                10Outputs

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Data Rate

                                                                                                450Mbps

                                                                                                IC Output Type

                                                                                                LVCMOS, LVTTL

                                                                                                IC Case / Package

                                                                                                SSOP

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                No. of Inputs

                                                                                                1Inputs

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (21-Jan-2025)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto
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
                                                                                                An Avnet Company© 2025 Limited. Todos os direitos reservados.