24bit Digital Signal Processors:
8 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
DSP Type
No. of Bits
Data Bus Width
Frequency
Operating Frequency Max
IC Case / Package
DSP Case Style
No. of Pins
No. of MIPS
Interfaces
No. of I/O's
RAM Memory Size
Embedded Interface Type
No. of Cores
Program Memory Size
Supply Voltage Min
Core Supply Voltage Min
Supply Voltage Max
Core Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $ 26.350 | Total:$ 11,857.50 Min: 450 / Mult: 450 | Fixed Point | 24bit | 24 bit | 24bit | 181MHz | 181MHz | LQFP | LQFP | 80Pins | 181MIPS | EASI, I2C, SPI | 11I/O's | 88KB | EASI, I2C, SPI | 1Cores | 192KB | 1.2V | 1.2V | 1.3V | 1.3V | Surface Mount | -40°C | 115°C | DSP563xx Series | |||||
Each | 250+ $ 24.040 | Total:$ 7,212.00 Min: 300 / Mult: 300 | Fixed Point | 24bit | 24 bit | 24bit | 150MHz | 150MHz | LQFP | LQFP | 144Pins | 150MIPS | ESAI, HPI, I2C, SPI | 36I/O's | 69KB | ESAI, HPI, I2C, SPI | 1Cores | 960Kbit | 1.71V | 1.71V | 1.89V | 1.89V | Surface Mount | -40°C | 95°C | DSP563xx Series | |||||
74C9558 | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | Fixed Point | 24bit | 24 bit | 24bit | 150MHz | 150MHz | BGA | BGA | 196Pins | - | ESSI, HPI, SCI | - | 384KB | ESSI, HPI, SCI | 1Cores | - | 3V | 1.7V | 1.9V | 1.9V | Surface Mount | -40°C | 100°C | DSP563xx Series | |||||
Each | 500+ $ 12.820 | Total:$ 10,256.00 Min: 800 / Mult: 800 | Fixed Point | 24bit | 24 bit | 24bit | 150MHz | 150MHz | LQFP | LQFP | 52Pins | 150MIPS | I2C, SPI | 20I/O's | 54KB | I2C, SPI | 1Cores | 480Kbit | 3.14V | 3.14V | 3.46V | 3.46V | Surface Mount | -40°C | 85°C | DSP56300 Series | |||||
Each | 250+ $ 14.860 500+ $ 14.440 | Total:$ 6,687.00 Min: 450 / Mult: 450 | Fixed Point | 24bit | 24 bit | 24bit | 250MHz | 250MHz | LQFP | LQFP | 80Pins | 250MIPS | JTAG | 79I/O's | 112KB | JTAG | 2Cores | - | 3.14V | 3.14V | 3.45V | 3.45V | Surface Mount | 0°C | 90°C | DSP56300 Series | |||||
Each | 250+ $ 25.920 | Total:$ 7,776.00 Min: 300 / Mult: 300 | Fixed Point | 24bit | 24 bit | 24bit | 200MHz | 200MHz | LQFP | LQFP | 144Pins | 200MIPS | SCI, SPI | 79I/O's | 248KB | SCI, SPI | 2Cores | - | -0.3V | 900mV | 1.26V | 1.1V | Surface Mount | 0°C | 70°C | Symphony Series | |||||
Each | 1+ $ 23.120 5+ $ 20.940 10+ $ 18.760 25+ $ 17.650 50+ $ 17.640 Mais preços... | Total:$ 23.12 Min: 1 / Mult: 1 | - | 24bit | 24 bit | 24bit | 250MHz | 250MHz | LQFP | LQFP | 144Pins | 250MIPS | ESAI, I2C, SPI | - | 112KB | ESAI, I2C, SPI | 2Cores | - | 1.14V | 1.14V | 1.26V | 1.26V | Surface Mount | 0°C | 70°C | - | |||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | Fixed Point | 24bit | 24 bit | 24bit | 100MHz | 100MHz | TQFP | TQFP | 100Pins | 100MIPS | ESAI, I2C, SPI | 4I/O's | 11.25KB | ESAI, I2C, SPI | 1Cores | 192KB | 3.14V | 3.14V | 3.46V | 3.46V | Surface Mount | -40°C | 105°C | - | ||||||