160mA Single MOSFETs:
6 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.834 10+ $ 0.773 25+ $ 0.711 50+ $ 0.670 100+ $ 0.633 | P Channel | P Channel | 40V | 160mA | 6ohm | 6ohm | TO-236AB | Surface Mount | 10V | 360mW | 2V | 360mW | 3Pins | 150°C | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.270 10+ $ 0.723 25+ $ 0.668 50+ $ 0.612 100+ $ 0.557 Mais preços... | N Channel | N Channel | 240V | 160mA | 16ohm | 16ohm | E-Line | Through Hole | 10V | 700mW | 3V | 700mW | 3Pins | 150°C | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.050 10+ $ 0.655 25+ $ 0.578 50+ $ 0.502 100+ $ 0.425 | P Channel | P Channel | 60V | 160mA | 2.1ohm | 2.5ohm | SOT-23 | Surface Mount | 10V | 417mW | 1.9V | 417mW | 3Pins | 150°C | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.190 10+ $ 2.020 25+ $ 1.830 50+ $ 1.750 100+ $ 1.680 | P Channel | P Channel | 500V | 160mA | 30ohm | 30ohm | SOT-89 | Surface Mount | 10V | 1.6W | 3.5V | 1.6W | 3Pins | 150°C | ||||||
Each | 1+ $ 1.310 10+ $ 0.866 100+ $ 0.599 500+ $ 0.497 1000+ $ 0.464 Mais preços... | P Channel | P Channel | 60V | 160mA | 14ohm | 14ohm | E-Line | Through Hole | 10V | 625mW | 3.5V | 625mW | 3Pins | 150°C | ||||||
86AK7289 RoHS | NEXPERIA | Each (Supplied on Full Reel) Rolo completo | 3000+ $ 0.173 6000+ $ 0.165 12000+ $ 0.156 18000+ $ 0.145 30000+ $ 0.135 | P Channel | - | 60V | 160mA | - | 2.5ohm | SOT-23 | Surface Mount | 10V | - | 1.9V | 417mW | 3Pins | 150°C | ||||