1.14V RF Receivers Transmitters & Transceivers:
12 produto(s) encontrado(s)Encontre uma grande variedade de 1.14V RF Receivers Transmitters & Transceivers em Newark Brasil. Temos em estoque uma ampla variedade de RF Receivers Transmitters & Transceivers, como 1.8V, 1.7V, 3V & 1.14V RF Receivers Transmitters & Transceivers dos principais fabricantes do mundo, incluindo: Infineon, Analog Devices, Stmicroelectronics & NXP.
Ver
Comprador
Engenheiro
Fabricante
RF Primary Function
Frequency Min
Frequency Max
Supply Voltage Min
RF / IF Modulation
Data Rate
Data Bus Width
Supply Voltage Max
Operating Frequency Max
IC Case / Package
Receiving Current
Program Memory Size
No. of Pins
RAM Memory Size
RF IC Case Style
CPU Speed
Transmitting Current
Frequency Response RF Min
Frequency Response RF Max
RF Receiver Applications
No. of I/O's
Operating Temperature Min
MCU Case Style
Interfaces
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
Embedded Interface Type
MCU Applications
RF Transceiver Applications
MCU Series
IC Mounting
Automotive Qualification Standard
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 4.030 | Transceiver | - | 2.402GHz | 2.48GHz | 1.14V | GFSK | 3Mbps | - | 1.26V | - | - | FBGA | 26.373mA | - | 49Pins | - | FBGA | - | 60.289mA | 2.402GHz | - | 2.48GHz | - | - | - | -30°C | - | - | 12dBm | 85°C | -96.5dBm | - | - | Home Automation, Point-of-Sale Input Devices, Blood Pressure Monitors, Find Me Devices, Thermometers | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 9.730 10+ $ 7.220 25+ $ 6.460 50+ $ 6.190 100+ $ 5.910 Mais preços... | Transceiver | - | 2.402GHz | 2.48GHz | 1.14V | GFSK | 2Mbps | 32 bit | 1.26V | 32bit | 32MHz | WLCSP | - | 128KB | 34Pins | 96KB | WLCSP | 32MHz | - | 2.402GHz | - | 2.48GHz | - | - | 12I/O's | -20°C | WLCSP | I2S, SPI, UART | 4dBm | 85°C | -94dBm | I2S, SPI, UART | Bluetooth Low Energy Transceiver | 2.4GHz Bluetooth Low Energy Systems | NXH3670 | Surface Mount | - | ||||||
ANALOG DEVICES | Each | 1+ $ 615.170 5+ $ 575.370 10+ $ 535.560 | Transceiver | Transceiver | 300MHz | 6GHz | 1.14V | - | 6.144Gbps | - | 3.465V | - | - | CSPBGA | 1.055A | - | 196Pins | - | CSPBGA | - | 1A | 300MHz | 300MHz | 6GHz | 6GHz | - | - | -40°C | - | - | 7dBm | 85°C | - | - | - | 3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System | - | - | - | |||||
ANALOG DEVICES | Each | 1+ $ 783.950 5+ $ 746.070 10+ $ 708.180 | Transceiver | Transceiver | 300MHz | 6GHz | 1.14V | - | 6.144Gbps | - | 3.465V | - | - | CSPBGA | 1.055A | - | 196Pins | - | CSPBGA | - | 1A | 300MHz | 300MHz | 6GHz | 6GHz | - | - | -40°C | - | - | 7dBm | 85°C | - | - | - | 3G/4G Small Cell BTS, Massive MIMO/Active Antenna Systems | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $ 17.870 10+ $ 16.720 25+ $ 16.230 50+ $ 14.650 100+ $ 13.800 Mais preços... | Receiver | Receiver | - | - | 1.14V | AM, FM | - | - | 1.26V | - | - | LFBGA | - | - | 168Pins | - | LFBGA | - | - | - | - | - | - | Radio Communications | - | -40°C | - | - | - | 85°C | - | - | - | - | - | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 3.320 10+ $ 2.860 25+ $ 2.700 50+ $ 2.600 100+ $ 2.480 Mais preços... | Transceiver | - | 2.402GHz | 2.48GHz | 1.14V | GFSK | 1.5Mbps | - | 1.26V | - | - | QFN | 26.6mA | - | 32Pins | - | QFN | - | 24mA | 2.402GHz | - | 2.48GHz | - | - | - | 0°C | - | - | 4dBm | 70°C | -88dBm | - | - | 3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls | - | - | - | ||||||
47AM2260 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 3.310 10+ $ 2.960 25+ $ 2.710 50+ $ 2.460 100+ $ 2.200 Mais preços... | Receiver | - | 2.3GHz | 3.3GHz | 1.14V | - | 12Mbps | - | 1.32V | - | - | TFBGA | - | - | 160Pins | - | TFBGA | - | - | 2.3GHz | - | 3.3GHz | - | - | - | -40°C | - | - | - | 85°C | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 3.840 10+ $ 3.320 25+ $ 3.140 50+ $ 3.020 100+ $ 2.880 Mais preços... | Transceiver | - | 2.402GHz | 2.48GHz | 1.14V | GFSK | 1.5Mbps | - | 1.26V | - | - | BGA | 26.6mA | - | 64Pins | - | BGA | - | 24mA | 2.402GHz | - | 2.48GHz | - | - | - | 0°C | - | - | 4dBm | 70°C | -88dBm | - | - | 3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls | - | - | - | ||||||
Each | 1+ $ 6.210 10+ $ 5.380 25+ $ 5.090 50+ $ 4.890 100+ $ 4.700 Mais preços... | Transceiver | - | 2.402GHz | 2.48GHz | 1.14V | GFSK, DQPSK, DPSK, QPSK | 3Mbps | - | 1.26V | - | - | FCBGA | - | - | 49Pins | - | FCBGA | - | - | 2.402GHz | - | 2.48GHz | - | - | - | -30°C | - | - | 12dBm | 85°C | -96dBm | - | - | Remote Control, Smart Metering, TV and Entertainment Systems, USB Dongles, Wearables | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 6.210 10+ $ 5.380 25+ $ 5.090 50+ $ 4.890 100+ $ 4.700 Mais preços... | Transceiver | - | 2.402GHz | 2.48GHz | 1.14V | GFSK, DQPSK, DPSK, QPSK | 3Mbps | - | 1.26V | - | - | FCBGA | - | - | 49Pins | - | FCBGA | - | - | 2.402GHz | - | 2.48GHz | - | - | - | -30°C | - | - | 12dBm | 85°C | -96dBm | - | - | Remote Control, Smart Metering, TV and Entertainment Systems, USB Dongles, Wearables | - | - | - | ||||||
85AK8225 RoHS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 10.200 10+ $ 8.850 25+ $ 8.380 50+ $ 8.050 100+ $ 7.740 Mais preços... | Transceiver | - | 2.4GHz | 5GHz | 1.14V | - | 433Mbps | - | 1.26V | - | - | WLBGA | - | - | 128Pins | - | WLBGA | - | - | 2.4GHz | - | 5GHz | - | - | - | -20°C | - | - | - | 70°C | - | - | - | IoT, Gateways, Smart Speakers, Audio, Printers, DTV, IP Cameras, Door Bells | - | - | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 5.480 10+ $ 4.750 25+ $ 4.490 50+ $ 4.320 100+ $ 4.130 Mais preços... | Transceiver | - | 2.402GHz | 2.48GHz | 1.14V | GFSK, DQPSK, DPSK, QPSK | 3Mbps | - | 1.26V | - | - | FBGA | - | - | 49Pins | - | FBGA | - | - | 2.402GHz | - | 2.48GHz | - | - | - | -30°C | - | - | 12dBm | 85°C | -96.5dBm | - | - | Home Automation, Point-of-Sale Input Devices, Blood Pressure Monitors, Find Me Devices | - | - | - | ||||||