Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 130.260 |
| 5+ | $ 121.120 |
| 10+ | $ 111.970 |
| 25+ | $ 108.020 |
| 50+ | $ 107.360 |
| 100+ | $ 106.700 |
Informação do produto
Descrição geral do produto
HMC774ALC3B is a general-purpose, double balanced mixer. It can be used as an upconverter or a downconverter between 7GHz and 34GHz. This mixer requires no external components or matching circuitry. It provides excellent LO to RF isolation and LO to IF isolation due to optimized balun structures. This mixer operates best with a LO drive level of 15dBm (typical). It eliminates the need for wire bonding, allowing the use of surface-mount manufacturing techniques. It is widely used in applications such as point to point radios, point to multipoint radios and very small aperture terminals (VSATs), test equipment and sensors, military end use etc.
- Passive no dc bias required
- Radio frequency is 7GHz to 20GHz
- Intermediate frequency is DC to 8GHz
- Conversion loss is 10dB typ at (TA = 25°C)
- Input third-order intercept is 20dBm typ at (TA = 25°C)
- Isolation (LO to RF) is 30dB typ at (TA = 25°C)
- Single sideband noise figure is 12dB typ at (TA = 25°C)
- Input 1dB compression point is 12dB typ at (TA = 25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 12-terminal ceramic leadless chip carrier [LCC]
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
7GHz
7GHz
34GHz
7GHz
LCC-EP
34GHz
0Hz
8GHz
-12dB
27dBm
12Pins
85°C
MSL 3 - 168 hours
34GHz
7GHz
34GHz
7GHz
34GHz
0Hz
8GHz
-12dB
27dBm
LCC-EP
-40°C
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto