| Quantidade | Preço |
|---|---|
| 1+ | $ 77.270 |
| 5+ | $ 71.050 |
| 10+ | $ 64.820 |
| 25+ | $ 62.370 |
| 50+ | $ 60.700 |
| 100+ | $ 59.030 |
Informação do produto
Descrição geral do produto
HMC1065LP4E is a compact GaAs MMIC image reject low noise converter. This utilizes an RF LNA followed by an I/Q mixer which is driven by an active x2 multiplier. IF1 and IF2 mixer outputs are provided and an external 90° hybrid is needed to select the required sideband. The I/Q mixer topology reduces the need for filtering of the unwanted sideband. This is a much smaller alternative to hybrid style image reject downconverter assemblies and it eliminates the need for wire bonding by allowing the use of surface mount manufacturing techniques. Typical application includes point-to-point and point-to-multi-point radios, satellite communications, sensors.
- RF frequency range from 27 to 34GHz (TA = +25°C, IF = 2000MHz, LO = +2dBm)
- LO frequency range from 11.5 to 19GHz (TA = +25°C, IF = 2000MHz, LO = +2dBm)
- IF frequency range is DC 4GHz (max, TA = +25°C, IF = 2000MHz)
- LO drive range from -4 to +4dBm (TA = +25°C, IF = 2000MHz, LO = +2dBm)
- Conversion gain is 12dB (typ, TA = +25°C, IF = 2000MHz, LO = +2dBm)
- Noise figure is 3dB (typ, TA = +25°C, IF = 2000MHz, LO = +2dBm)
- Image rejection is 17dBc (typ, TA = +25°C, IF = 2000MHz, LO = +2dBm)
- Input power for 1dB compression is -9dBm (typ, TA = +25°C, IF = 2000MHz)
- Output third-order intercept is 14dBm (typ, TA = +25°C, IF = 2000MHz, LO = +2dBm)
- 24 lead QFN-EP package, operating temperature range from -40 to +85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
27GHz
27GHz
3V
QFN-EP
0Hz
12dB
QFN-EP
-40°C
-
No SVHC (04-Feb-2026)
34GHz
34GHz
11.5GHz
19GHz
4GHz
-2dBm
24Pins
85°C
MSL 1 - Unlimited
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto