| Quantidade | Preço |
|---|---|
| 1+ | $ 108.190 |
Informação do produto
Descrição geral do produto
BRN404XKIT is a Boron LTE CAT-M1 (NorAm) Starter Kit with EtherSIM. The Boron LTE is a powerful LTE CAT-M1 enabled development board that can act as a standalone cellular endpoint. It is based on the Nordic nRF52840 and has built-in battery charging circuitry so it is easy to connect a Li-Po and deploy your local network in minutes. The Boron LTE CAT-M1 (NorAm) Starter Kit with EtherSIM or BRN404XKIT features the same form factor as the rest of the Particle’s Boron SoM modules and comes with a full set of regulatory and industry certifications to dramatically accelerate time to market. The BRN404XKIT is certified only for use with the Taoglas Cellular Flex Antenna 2G/3G/LTE 5dBi.
- u-blox SARA R510 LTE modem
- Nordic Semiconductor nRF52840 SoC
- On-board additional 4MB SPI flash
- 20 mixed signal GPIO (6 x Analog, 8 x PWM), UART, I2C, SPI
- Micro USB 2.0 full speed (12Mbps)
- Integrated Li-Po charging and battery connector
- JTAG (SWD) connector
- RGB status LED, reset and mode buttons
- Dual SIM support: Nano 4FF (unpopulated) and MFF2
- U.FL connector for external antenna
Conteúdo
Boron LTE development board (On-board SIM, no card necessary), Mini breadboard, Cellular flex antenna, USB cable, Starter project includes two resistors (220 ohm), one red LED, and one photodiode.
Especificações Técnicas
Particle
Bluetooth Low Energy
-
nRF52840
Boron LTE Dev Board SARA-R510S-01B, Mini Board, Antenna, USB Cable, Resistors, Red LED, Photodiode
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto