Descrição geral do produto
RN-131-EK is an 802.11 b/g WiFi evaluation kit for RN131 module that can be used to quickly add WiFi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through TTL/UART interface. The board also includes 2 convenient pushbuttons for controlling both SoftAP and WPS(WiFi Protected Setup) mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems. The RN131 module incorporates a 2.4GHz radio, processor, full TCP/IP stack, real time clock and supports FTP client, DHCP, DNS, and HTML client protocols. The module supports ad hoc and infrastructure networking modes along with SoftAP mode. The module is programmed and controlled from a console with a simple ASCII command language. Once the configuration is set up, the module can automatically scan to find an access point, associate, authenticate and connect over any WiFi network.
- Supports FCC/CE/IC certified 2.4GHz IEEE 802.11 b/g RN131 module
- WiFi Alliance certified for WPA2-PSK
- Complete on board TCP/IP networking stack through RN131 module
- Supports Ad hoc and Infrastructure networking modes along with SoftAP mode
- Built in networking applications TCP/IP, DHCP, DNS, ARP, ICMP, UDP, Telnet, FTP client, HTML client
- Configuration over WiFi or UART using simple ASCII commands
- Supports 921Kbps TX, 500Kbps RX data rates with TCP/IP and WPA2 over UART
- Powered by a USB cable (5V)
- Push buttons for launching applications and RESET signals
- Real time clock for wake up and time stamping
Aplicações
RF Communications, Wireless, Automation & Process Control, Medical, Industrial
Conteúdo
Board, USB cable.
Especificações Técnicas
Microchip
WiFi
-
RN131
Evaluation Board RN131, USB Cable
No SVHC (04-Feb-2026)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto