ALPHAWIRE
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
                                                                                                2. RF & Wireless
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimir página

                                                                                                EVAL_PAN1720BR

                                                                                                Evaluation Kit, Bluetooth® Low Energy Single Mode Module, PAN1720, BlueRadios™ Stack

                                                                                                PANASONIC
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                PANASONIC EVAL_PAN1720BR
                                                                                                FabricantePANASONIC
                                                                                                Nº da peça do fabricanteEVAL_PAN1720BR
                                                                                                Código Newark62W4324
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 13 Semana(s)

                                                                                                Informação do produto

                                                                                                PANASONIC
                                                                                                FabricantePANASONIC
                                                                                                Nº da peça do fabricanteEVAL_PAN1720BR
                                                                                                Código Newark62W4324
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerTexas Instruments
                                                                                                Silicon Core NumberCC2540
                                                                                                Application Sub TypeBluetooth Low Energy
                                                                                                Kit ContentsEvaluation Board CC2540, USB Development Module
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                EVAL_PAN1720BR is a Bluetooth, PAN1720 evaluation kit which includes two PAN1720 USB development modules, BlueRadios™ FW. The PAN1720 series a complete Bluetooth 4.0 low energy solution. Modules in this series include an embedded processor, antenna and Bluetooth low energy stack. The NEW PAN1720 series is a cost-effective, low-power, true system-on-chip (SoC) for Bluetooth Low Energy applications. The module includes an eight channel, twelve bit analog-to-digital converter, 19 GPIOs plus battery and temperature sensors. A single device for both Bluetooth low energy host or server nodes. The PAN1720 series combines an excellent RF transceiver with a high performance low power 8051 microcontroller, in-system programmable flash memory, 8KB RAM, and many other powerful supporting features and peripherals. The PAN1720 series is an ideal choice for applications where battery life is a critical application requirement, using only 500nA in sleep mode.

                                                                                                • Bluetooth 4.0 compliant and Bluetooth low energy
                                                                                                • Dimensions is 0.57inch x 0.32inch x 0.11inch
                                                                                                • Supports user developed applications
                                                                                                • 256K flash, 8K RAM
                                                                                                • 1Mbps data rate
                                                                                                • Temperature range from -40°C to + 85°C
                                                                                                • Eight channel 12bit ADC
                                                                                                • 19 GPIOs
                                                                                                • Battery monitor and temperature sensor

                                                                                                Conteúdo

                                                                                                2 x PAN1720 USB development modules and BlueRadios™ FW.

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Texas Instruments

                                                                                                Application Sub Type

                                                                                                Bluetooth Low Energy

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                CC2540

                                                                                                Kit Contents

                                                                                                Evaluation Board CC2540, USB Development Module

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documentação técnica (5)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Enhanced Product Overview EN

                                                                                                Operating Instructions EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (25-Jun-2025)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto