Raspberry Pi Microcontrollers:

3 produto(s) encontrado(s)

Raspberry Pi RP2350 & RP2040 Microcontrollers (MCUs): Dual-Core Arm® + RISC-V Power, Multiple Packages

Power your innovation with Raspberry Pi’s in-house designed microcontrollers, the cutting-edge RP2350 and the proven RP2040 MCU. The RP2350 combines dual-core Arm Cortex-M33 with optional Hazard3 RISC-V cores, giving developers unmatched flexibility in performance and architecture. The RP2040, built on Raspberry Pi’s trusted dual-core Arm Cortex-M0+ design, offers stability and ultra-low power consumption. Both MCUs are available in QFN, TQFP, and WLCSP packages to fit any design footprint. With rich peripheral options including USB, SPI, I²C, UART, PWM, and programmable I/O (PIO), plus large on-chip SRAM and external flash support, these microcontrollers are ideal for IoT devices, robotics, smart home, wearables, and industrial automation. Designed and engineered by Raspberry Pi, they are backed by a thriving global developer community, detailed documentation, and affordable pricing.

Mostrar mais
Ver
Comprador
Engenheiro
Fabricante
Device Core
Operating Frequency Max
No. of Bits
Data Bus Width
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
Supply Voltage Min
Supply Voltage Max
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
49AJ8739
Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 1.000
ARM Cortex-M0+
133MHz
32bit
32 bit
133MHz
-
56Pins
QFN
30I/O's
QFN
I2C, SPI, UART, USB
264KB
I2C, SPI, UART, USB
32bit
4Channels
1.8V
3.3V
12Bit
-20°C
85°C
Surface Mount
09AN9264
Each (Supplied on Full Reel)
Rolo completo
1000+
$ 1.550
ARM Cortex-M33F
150MHz
-
-
-
2MB
80Pins
QFN
48I/O's
-
I2C, SPI, PWM, UART, USB
520KB
-
-
-
1.8V
3.3V
-
-
-
-
09AN9263
Each (Supplied on Full Reel)
Rolo completo
500+
$ 1.540
1000+
$ 1.460
ARM Cortex-M33F
150MHz
-
-
-
2MB
60Pins
QFN
30I/O's
-
I2C, SPI, PWM, UART, USB
520KB
-
-
-
1.8V
3.3V
-
-
-
-
1-3 de 3 itens
de 1 página(s)