0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

100 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
74AH2933

RoHS

Each
1+$ 14.600
ITE & Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
4.5V
5.5V
TRV 1M
46AK2226

RoHS

Each
1+$ 19.560
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
24V
-
Fixed
9.9mm
12.5mm
-
19.6mm
19.2V
28.8V
TRV 2M Series
46AK2204

RoHS

Each
1+$ 22.590
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
-
19.6mm
4.5V
7V
TRV 2M Series
46AK2212

RoHS

Each
1+$ 22.590
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
74AH2939

RoHS

Each
1+$ 14.680
ITE & Medical
SIP
2:1
1W
1 Output
3.3V
303mA
-
-
Semi-regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
9.6V
14.4V
TRV 1M
74AH2934

RoHS

Each
1+$ 14.510
ITE & Medical
SIP
1:1
1W
1 Output
12V
83mA
-
-
Semi-regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
4.5V
5.5V
TRV 1M
74AH2948

RoHS

Each
1+$ 16.050
ITE & Medical
SIP
2:1
1W
1 Output
12V
83mA
-
-
Semi-regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
12V
18V
TRV 1M
74AH2947

RoHS

Each
1+$ 16.150
ITE & Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
12V
18V
TRV 1M
46AK2205

RoHS

Each
1+$ 19.440
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
-
19.6mm
4.5V
7V
TRV 2M Series
46AK2227

RoHS

Each
1+$ 19.440
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
24V
-
Fixed
9.9mm
12.5mm
-
19.6mm
19.2V
28.8V
TRV 2M Series
46AK2214

RoHS

Each
1+$ 19.440
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
46AK2219

RoHS

Each
1+$ 21.410
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
-
19.6mm
12V
18V
TRV 2M Series
46AK2220

RoHS

Each
1+$ 21.410
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
-
19.6mm
12V
18V
TRV 2M Series
85AH5724

RoHS

Each
1+$ 20.680
ITE & Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
24V
-
Fixed
9.9mm
12.5mm
-
19.6mm
19.2V
28.8V
TRV 1M Series
47AK1716

RoHS

Each
1+$ 22.480
5+$ 22.090
10+$ 21.690
50+$ 20.520
100+$ 19.060
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1726

RoHS

Each
1+$ 24.420
5+$ 24.210
10+$ 24.000
50+$ 23.650
100+$ 23.500
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
-
19.6mm
12V
18V
TRV 2M Series
47AK1711

RoHS

Each
1+$ 22.480
5+$ 22.090
10+$ 21.690
50+$ 20.520
100+$ 19.060
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
-
19.6mm
4.5V
7V
TRV 2M Series
47AK1736

RoHS

Each
1+$ 29.130
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
24V
-
Fixed
9.9mm
12.5mm
-
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1720

RoHS

Each
1+$ 24.970
5+$ 24.060
10+$ 23.150
50+$ 22.400
100+$ 22.090
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1713

RoHS

Each
1+$ 24.970
5+$ 24.060
10+$ 23.150
50+$ 22.400
100+$ 22.090
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
-
19.6mm
4.5V
7V
TRV 2M Series
47AK1722

RoHS

Each
1+$ 24.970
5+$ 24.060
10+$ 23.150
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1730

RoHS

Each
1+$ 22.480
5+$ 22.090
10+$ 21.690
50+$ 20.520
100+$ 19.060
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
24V
-
Fixed
9.9mm
12.5mm
-
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1734

RoHS

Each
1+$ 24.220
5+$ 23.440
10+$ 23.110
50+$ 22.370
100+$ 22.050
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
24V
-
Fixed
9.9mm
12.5mm
-
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1710

RoHS

Each
1+$ 27.560
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
-
19.6mm
4.5V
7V
TRV 2M Series
47AK1719

RoHS

Each
1+$ 27.560
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
1-25 de 100 itens
de 4 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER