Isolated Through Hole DC / DC Converters :
21 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(20)
(1)
Width
=9.3mm
1
(2)
(4)
(997)
(6)
(25)
(88)
(46)
(15)
Power Supply Applications
(21)
DC / DC Converter Type
(21)
Input Ratio
(5)
(16)
Output Power Max
(13)
(7)
(1)
No. of Outputs
(14)
(7)
Output Voltage - Output 1
(3)
(6)
(5)
(5)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
(1)
(1)
(1)
(1)
Output Voltage - Output 2
(4)
(2)
(1)
Output Current - Output 2
(2)
(2)
(2)
(1)
Embalagem
(21)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$ 21.110 | ITE | SIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
TRACO POWER | Each | 1+$ 21.110 | ITE | SIP | 4:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
TRACO POWER | Each | 1+$ 19.540 | ITE | SIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
XP POWER | Each | 1+$ 25.920 5+$ 25.280 10+$ 24.620 | ITE | SIP | 4:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | IEQ05 Series | |||||
30AJ8805 RoHS | TRACO POWER | Each | 1+$ 19.540 | ITE | SIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | ||||
TRACO POWER | Each | 1+$ 20.860 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
TRACO POWER | Each | 1+$ 24.840 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$ 19.540 | ITE | SIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
TRACO POWER | Each | 1+$ 24.840 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$ 24.840 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$ 26.540 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$ 26.540 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$ 24.840 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$ 26.540 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$ 26.540 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$ 24.840 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$ 24.840 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$ 24.840 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$ 24.840 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIE Series | |||||
30AJ8821 RoHS | TRACO POWER | Each | 1+$ 22.460 | ITE | SIP | 4:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | ||||
74AJ4803 RoHS | TRACO POWER | Each | 1+$ 24.940 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 3E Series | ||||