0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

654 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8644

RoHS

Each
1+$ 15.200
5+$ 14.820
10+$ 14.420
25+$ 13.910
100+$ 13.140
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
35R0699

RoHS

Each
1+$ 14.760
5+$ 14.380
10+$ 14.000
50+$ 13.500
100+$ 12.740
ITE
SIP
4:1
2W
1 Output
15V
135mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
02AH3066

RoHS

Each
1+$ 12.420
5+$ 12.090
10+$ 11.750
25+$ 11.700
50+$ 11.470
Mais preços...
ITE
SIP
5:1
1W
1 Output
6V
300mA
-
-
Regulated
2kV
-
-
Fixed
9.2mm
11.1mm
-
21.8mm
8V
42V
MagI3C VISM Series
58M7573

RoHS

Each
1+$ 17.030
5+$ 15.160
10+$ 12.920
50+$ 11.810
100+$ 11.060
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
IW Series
54X5278

RoHS

Each
1+$ 22.680
5+$ 22.110
10+$ 21.540
50+$ 20.770
100+$ 19.620
ITE
SIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
ITX Series
01AC2627

RoHS

Data e lote

Each
1+$ 8.170
5+$ 7.970
10+$ 7.760
25+$ 7.480
100+$ 7.070
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
10.8V
13.2V
IMA01 Series
01AC2618

RoHS

Data e lote

Each
1+$ 8.170
5+$ 7.970
10+$ 7.760
25+$ 7.480
100+$ 7.070
Medical
SIP
1:1
1W
2 Output
12V
41.6mA
-12V
41.6mA
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
5.5V
IMA01 Series
28AK3140

RoHS

Each
1+$ 19.480
100+$ 17.520
200+$ 16.290
500+$ 15.310
1000+$ 14.540
ITE
SIP
4:1
6W
1 Output
24V
250mA
-
-
-
3kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
36V
AM6GH-Z Series
27AK7992

RoHS

Each
1+$ 8.980
100+$ 8.080
200+$ 7.510
500+$ 7.060
1000+$ 6.690
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
-
1kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
18V
36V
AM1G-Z Series
28AK0115

RoHS

Each
1+$ 10.460
100+$ 9.420
200+$ 8.760
500+$ 8.230
1000+$ 7.810
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
-67mA
-
1kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM2G-Z Series
28AK3052

RoHS

Each
1+$ 13.270
100+$ 11.940
200+$ 11.110
500+$ 10.430
1000+$ 9.890
ITE
SIP
-
6W
1 Output
24V
250mA
-
-
-
1.5kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM6G-Z Series
28AK3039

RoHS

Each
1+$ 15.610
100+$ 14.050
200+$ 13.070
500+$ 12.270
1000+$ 11.640
ITE
SIP
-
6W
1 Output
5V
1.2A
-
-
-
3kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM6G-Z Series
28AK0228

RoHS

Each
1+$ 15.440
100+$ 13.880
200+$ 12.900
500+$ 12.130
1000+$ 11.510
-
SIP
4:1
2W
1 Output
15V
133mA
-
-
-
1.6kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
18V
AM2GH-Z Series
28AK0196

RoHS

Each
1+$ 8.980
100+$ 8.080
200+$ 7.510
500+$ 7.060
1000+$ 6.690
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
-
3kV
48V
-
Fixed
9.2mm
11.1mm
-
21.85mm
36V
72V
AM2G-Z Series
27AK7991

RoHS

Each
1+$ 10.560
100+$ 9.500
200+$ 8.840
500+$ 8.300
1000+$ 7.870
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
-
3kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
18V
36V
AM1G-Z Series
51R5477

RoHS

Each
1+$ 16.320
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
18V
36V
-
70Y5405

RoHS

Data e lote

Each
1+$ 14.330
5+$ 13.960
10+$ 13.600
25+$ 13.110
100+$ 12.390
Medical
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
4.5V
9V
-
01AC2647

RoHS

Data e lote

Each
1+$ 8.040
5+$ 7.830
10+$ 7.640
25+$ 7.360
100+$ 6.960
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
24V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
21.6V
26.4V
IMA01 Series
98Y4006

RoHS

Each
1+$ 13.300
5+$ 12.960
10+$ 12.620
25+$ 12.170
100+$ 11.500
Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
01AC2641

RoHS

Data e lote

Each
1+$ 7.630
5+$ 7.450
10+$ 7.250
25+$ 7.000
100+$ 6.620
Medical
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2621

RoHS

Each
1+$ 7.760
5+$ 7.560
10+$ 7.370
25+$ 7.110
100+$ 6.720
Medical
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
5.5V
IMA01 Series
01AC2637

RoHS

Data e lote

Each
1+$ 8.040
5+$ 7.830
10+$ 7.640
25+$ 7.360
100+$ 6.960
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
98Y4005

RoHS

Data e lote

Each
1+$ 14.090
5+$ 13.730
10+$ 13.380
25+$ 12.900
100+$ 12.190
Medical
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
01AC2624

RoHS

Each
1+$ 7.760
5+$ 7.560
10+$ 7.370
25+$ 7.110
100+$ 6.720
Medical
SIP
1:1
1W
1 Output
3.3V
300mA
-
-
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
5.5V
IMA01 Series
98Y4002

RoHS

Data e lote

Each
1+$ 14.330
5+$ 13.960
10+$ 13.600
25+$ 13.110
100+$ 12.390
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
1-25 de 654 itens
de 27 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER