0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

26 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51AK3811

RoHS

Each
1+$ 10.260
5+$ 10.160
10+$ 10.050
50+$ 9.650
100+$ 8.830
-
SIP
3W
1 Output
12V
250mA
Unregulated
1.5kV
12V
Fixed
8.6mm
10.2mm
11.5mm
10.8V
13.2V
TMU 3 Series
51AK3812

RoHS

Each
1+$ 10.260
5+$ 10.160
10+$ 10.050
50+$ 9.650
100+$ 8.830
-
SIP
3W
1 Output
15V
200mA
Unregulated
1.5kV
12V
Fixed
8.6mm
10.2mm
11.5mm
10.8V
13.2V
TMU 3 Series
51AK5630

RoHS

Each
1+$ 10.280
-
SIP
3W
1 Output
15V
200mA
Unregulated
1.5kV
5V
Fixed
8.6mm
10.2mm
11.5mm
4.5V
5.5V
TMU 3 Series
51AK5628

RoHS

Each
1+$ 10.280
-
SIP
3W
1 Output
5V
600mA
Unregulated
1.5kV
5V
Fixed
8.6mm
10.2mm
11.5mm
4.5V
5.5V
TMU 3 Series
51AK5629

RoHS

Each
1+$ 10.280
-
SIP
3W
1 Output
12V
250mA
Unregulated
1.5kV
5V
Fixed
8.6mm
10.2mm
11.5mm
4.5V
5.5V
TMU 3 Series
51AK3807

RoHS

Each
1+$ 12.600
-
SIP
3W
1 Output
5V
600mA
Unregulated
1.5kV
5V
Fixed
8.6mm
10.2mm
11.5mm
4.5V
5.5V
TMU 3 Series
51AK3810

RoHS

Each
1+$ 10.260
5+$ 10.160
10+$ 10.050
50+$ 9.650
100+$ 8.830
-
SIP
3W
1 Output
5V
600mA
Unregulated
1.5kV
12V
Fixed
8.6mm
10.2mm
11.5mm
10.8V
13.2V
TMU 3 Series
51AK3808

RoHS

Each
1+$ 12.600
-
SIP
3W
1 Output
12V
250mA
Unregulated
1.5kV
5V
Fixed
8.6mm
10.2mm
11.5mm
4.5V
5.5V
TMU 3 Series
51AK3809

RoHS

Each
1+$ 12.600
-
SIP
3W
1 Output
15V
200mA
Unregulated
1.5kV
5V
Fixed
8.6mm
10.2mm
11.5mm
4.5V
5.5V
TMU 3 Series
28AK0931

RoHS

Each
1+$ 10.580
100+$ 9.510
200+$ 8.850
500+$ 8.310
1000+$ 7.900
ITE
SIP
3W
1 Output
15V
200mA
Regulated
3kV
5V
Fixed, Adjustable
8.6mm
13.47mm
32mm
4.5V
5.5V
AM3F-Z Series
28AK0954

RoHS

Each
1+$ 9.130
100+$ 8.200
200+$ 7.630
500+$ 7.160
1000+$ 6.800
ITE
SIP
3W
1 Output
12V
250mA
Regulated
1kV
12V
Fixed, Adjustable
8.6mm
13.47mm
32mm
10.8V
13.2V
AM3F-Z Series
28AK0943

RoHS

Each
1+$ 10.580
100+$ 9.510
200+$ 8.850
500+$ 8.310
1000+$ 7.900
ITE
SIP
3W
1 Output
5V
600mA
Regulated
3kV
12V
Fixed, Adjustable
8.6mm
13.47mm
32mm
10.8V
13.2V
AM3F-Z Series
57AK2808

RoHS

Each
1+$ 16.880
5+$ 15.520
10+$ 13.870
50+$ 12.930
100+$ 12.300
ITE
SIP
3W
1 Output
7.2V
416mA
Regulated
1kV
5V
Fixed
8.6mm
13.47mm
32mm
4.5V
5.5V
AM3F-Z Series
28AK0978

RoHS

Each
1+$ 10.200
100+$ 9.170
200+$ 8.520
500+$ 8.000
1000+$ 7.600
ITE
SIP
3W
1 Output
12V
250mA
Regulated
1kV
24V
Fixed, Adjustable
8.6mm
13.47mm
32mm
21.6V
26.4V
AM3F-Z Series
28AK0985

RoHS

Each
1+$ 12.230
100+$ 11.000
200+$ 10.220
500+$ 9.600
1000+$ 9.110
ITE
SIP
3W
1 Output
24V
125mA
Regulated
3kV
24V
Fixed, Adjustable
8.6mm
13.47mm
32mm
21.6V
26.4V
AM3F-Z Series
28AK0987

RoHS

Each
1+$ 11.030
100+$ 9.930
200+$ 9.220
500+$ 8.660
1000+$ 8.220
ITE
SIP
3W
1 Output
24V
125mA
Regulated
1kV
24V
Fixed, Adjustable
8.6mm
13.47mm
32mm
21.6V
26.4V
AM3F-Z Series
28AK0924

RoHS

Each
1+$ 9.130
100+$ 8.200
200+$ 7.630
500+$ 7.160
1000+$ 6.800
ITE
SIP
3W
1 Output
7.2V
416mA
Regulated
1kV
5V
Fixed
8.6mm
13.47mm
32mm
4.5V
5.5V
AM3F-Z Series
28AK0938

RoHS

Each
1+$ 14.020
100+$ 12.610
200+$ 11.720
500+$ 11.020
1000+$ 10.450
ITE
SIP
3W
1 Output
24V
125mA
Regulated
5.2kV
5V
Fixed, Adjustable
8.6mm
13.47mm
32mm
4.5V
5.5V
AM3F-Z Series
28AK0979

RoHS

Each
1+$ 11.660
100+$ 10.490
200+$ 9.750
500+$ 9.160
1000+$ 8.690
ITE
SIP
3W
1 Output
15V
200mA
Regulated
3kV
24V
Fixed, Adjustable
8.6mm
13.47mm
32mm
21.6V
26.4V
AM3F-Z Series
28AK0919

RoHS

Each
1+$ 10.580
100+$ 9.510
200+$ 8.850
500+$ 8.310
1000+$ 7.900
ITE
SIP
3W
1 Output
5V
600mA
Regulated
3kV
5V
Fixed, Adjustable
8.6mm
13.47mm
32mm
4.5V
5.5V
AM3F-Z Series
28AK0967

RoHS

Each
1+$ 11.660
100+$ 10.490
200+$ 9.750
500+$ 9.160
1000+$ 8.690
ITE
SIP
3W
1 Output
5V
600mA
Regulated
3kV
24V
Fixed, Adjustable
8.6mm
13.47mm
32mm
21.6V
26.4V
AM3F-Z Series
28AK0968

RoHS

Each
1+$ 14.020
100+$ 12.610
200+$ 11.720
500+$ 11.020
1000+$ 10.450
ITE
SIP
3W
1 Output
5V
600mA
Regulated
5.2kV
24V
Fixed, Adjustable
8.6mm
13.47mm
32mm
21.6V
26.4V
AM3F-Z Series
28AK0937

RoHS

Each
1+$ 11.660
100+$ 10.490
200+$ 9.750
500+$ 9.160
1000+$ 8.690
ITE
SIP
3W
1 Output
24V
125mA
Regulated
3kV
5V
Fixed, Adjustable
8.6mm
13.47mm
32mm
4.5V
5.5V
AM3F-Z Series
28AK0969

RoHS

Each
1+$ 10.200
100+$ 9.170
200+$ 8.520
500+$ 8.000
1000+$ 7.600
ITE
SIP
3W
1 Output
5V
600mA
Regulated
1kV
24V
Fixed, Adjustable
8.6mm
13.47mm
32mm
21.6V
26.4V
AM3F-Z Series
28AK0928

RoHS

Each
1+$ 10.580
100+$ 9.510
200+$ 8.850
500+$ 8.310
1000+$ 7.900
ITE
SIP
3W
1 Output
12V
250mA
Regulated
3kV
5V
Fixed, Adjustable
8.6mm
13.47mm
32mm
4.5V
5.5V
AM3F-Z Series
1-25 de 26 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER