0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

18 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2248

RoHS

Each
1+$ 158.560
5+$ 153.790
10+$ 150.120
ITE
DIP
252.8W
1 Output
32V
7.9A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2252

RoHS

Each
1+$ 158.560
5+$ 153.790
10+$ 150.120
ITE
DIP
300W
1 Output
10V
30A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2272

RoHS

Each
1+$ 144.380
5+$ 143.060
10+$ 142.500
25+$ 141.630
50+$ 141.330
ITE
DIP
384W
1 Output
12V
32A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
85AK2270

RoHS

Each
1+$ 144.380
5+$ 143.060
10+$ 142.500
25+$ 141.630
50+$ 141.330
ITE
DIP
384W
1 Output
12V
32A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
85AK2244

RoHS

Each
1+$ 158.560
5+$ 153.790
10+$ 150.120
ITE
DIP
252W
1 Output
24V
10.5A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2258

RoHS

Each
1+$ 262.700
5+$ 237.420
10+$ 222.330
25+$ 196.930
50+$ 179.710
Mais preços...
ITE
DIP
300W
1 Output
15V
20A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2264

RoHS

Each
1+$ 262.700
5+$ 237.420
10+$ 222.330
25+$ 196.930
50+$ 179.710
Mais preços...
ITE
DIP
300.8W
1 Output
32V
9.4A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2262

RoHS

Each
1+$ 262.700
5+$ 237.420
10+$ 222.330
25+$ 196.930
50+$ 179.710
Mais preços...
ITE
DIP
302.8W
1 Output
28V
10.8A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2268

RoHS

Each
1+$ 144.380
5+$ 143.060
10+$ 142.500
25+$ 141.630
50+$ 141.330
ITE
DIP
380W
1 Output
10V
38A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
85AK2254

RoHS

Each
1+$ 158.560
5+$ 153.790
10+$ 150.120
ITE
DIP
300W
1 Output
12V
25A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2266

RoHS

Each
1+$ 262.700
5+$ 237.420
10+$ 222.330
25+$ 196.930
50+$ 179.710
Mais preços...
ITE
DIP
302.4W
1 Output
48V
6.3A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2240

RoHS

Each
1+$ 158.560
5+$ 153.790
10+$ 150.120
ITE
DIP
200.4W
1 Output
12V
16.7A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2250

RoHS

Each
1+$ 158.560
5+$ 153.790
10+$ 150.120
ITE
DIP
254.4W
1 Output
48V
5.3A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2256

RoHS

Each
1+$ 158.560
5+$ 153.790
10+$ 150.120
ITE
DIP
300W
1 Output
12V
25A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2238

RoHS

Each
1+$ 158.560
5+$ 153.790
10+$ 150.120
ITE
DIP
200W
1 Output
5V
40A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2242

RoHS

Each
1+$ 158.560
ITE
DIP
202.5W
1 Output
15V
13.5A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2260

RoHS

Each
1+$ 262.700
5+$ 237.420
10+$ 222.330
25+$ 196.930
50+$ 179.710
Mais preços...
ITE
DIP
300W
1 Output
24V
12.5A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2246

RoHS

Each
1+$ 158.560
5+$ 153.790
10+$ 150.120
ITE
DIP
252W
1 Output
28V
9A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
1-18 de 18 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER