0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
10K0375

RoHS

Each
1+$ 88.300
10+$ 85.490
25+$ 82.570
50+$ 80.360
ITE
Eighth Brick, DIP
82.5W
1 Output
3.3V
25A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE100 Series
10K0377

RoHS

Each
1+$ 81.510
10+$ 78.700
25+$ 75.830
50+$ 74.720
ITE
Eighth Brick, DIP
36W
1 Output
1.8V
20A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE50 Series
10K0373

RoHS

Each
1+$ 88.300
10+$ 85.490
25+$ 82.570
50+$ 80.360
ITE
Eighth Brick, DIP
54W
1 Output
1.8V
30A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE100 Series
10K0378

RoHS

Each
1+$ 81.510
10+$ 78.700
25+$ 75.830
50+$ 74.720
ITE
Eighth Brick, DIP
45W
1 Output
2.5V
18A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE50 Series
10K0376

RoHS

Each
1+$ 88.300
10+$ 85.490
25+$ 82.570
50+$ 80.360
ITE
Eighth Brick, DIP
100W
1 Output
5V
20A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE100 Series
10K0374

RoHS

Each
1+$ 88.300
10+$ 85.490
25+$ 82.570
50+$ 80.360
ITE
Eighth Brick, DIP
62.5W
1 Output
2.5V
25A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE100 Series
10K0380

RoHS

Each
1+$ 81.510
10+$ 78.700
25+$ 75.830
50+$ 74.720
ITE
Eighth Brick, DIP
50W
1 Output
5V
10A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE50 Series
10K0379

RoHS

Each
1+$ 81.510
10+$ 78.700
25+$ 75.830
50+$ 74.720
ITE
Eighth Brick, DIP
52.8W
1 Output
3.3V
16A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE50 Series
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER