0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

73 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AK8573

RoHS

Each
1+$ 3.270
100+$ 2.940
200+$ 2.730
500+$ 2.550
1000+$ 2.410
-
DIP
-
1W
1 Output
12V
100mA
-
-
-
1kV
12V
Fixed
10.16mm
-
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
28AK3514

RoHS

Each
1+$ 17.850
100+$ 16.060
200+$ 14.930
500+$ 14.030
1000+$ 13.330
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
48V
Fixed
10.16mm
-
20.32mm
31.75mm
18V
72V
AM6TW-Z Series
28AK3471

RoHS

Each
1+$ 17.850
100+$ 16.060
200+$ 14.930
500+$ 14.030
1000+$ 13.330
ITE
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
24V
Fixed
10.16mm
-
20.32mm
31.75mm
9V
36V
AM6TW-Z Series
27AK8529

RoHS

Each
1+$ 3.270
100+$ 2.940
200+$ 2.730
500+$ 2.550
1000+$ 2.410
-
DIP
-
1W
1 Output
5V
200mA
-
-
-
1kV
5V
Fixed
10.16mm
-
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
28AK3434

RoHS

Each
1+$ 17.850
100+$ 16.060
200+$ 14.930
500+$ 14.030
1000+$ 13.330
ITE
DIP
4:1
6W
1 Output
3.3V
1.4A
-
-
-
3.5kV
24V
Fixed
10.16mm
-
20.32mm
31.75mm
9V
36V
AM6TW-Z Series
28AK3443

RoHS

Each
1+$ 17.850
100+$ 16.060
200+$ 14.930
500+$ 14.030
1000+$ 13.330
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
24V
Fixed
10.16mm
-
20.32mm
31.75mm
9V
36V
AM6TW-Z Series
38K2298

RoHS

Each
1+$ 7.310
5+$ 7.120
10+$ 6.930
50+$ 6.680
100+$ 6.300
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
10.16mm
-
6.35mm
20.32mm
4.5V
5.5V
IA Series
38K2296

RoHS

Each
1+$ 7.310
5+$ 7.120
10+$ 6.930
50+$ 6.680
100+$ 6.300
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
Fixed
10.16mm
-
6.35mm
20.32mm
4.5V
5.5V
IA Series
38K2293

RoHS

Each
1+$ 7.310
5+$ 7.120
10+$ 6.930
50+$ 6.680
100+$ 6.300
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
10.16mm
-
6.35mm
20.32mm
4.5V
5.5V
IA Series
38K2360

RoHS

Each
1+$ 15.330
5+$ 13.560
10+$ 11.430
50+$ 10.370
100+$ 10.190
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
Fixed
10.16mm
-
6.88mm
20.32mm
21.6V
26.4V
IH Series
38K2342

RoHS

Each
1+$ 9.490
5+$ 9.260
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
Fixed
10.16mm
-
6.88mm
20.32mm
4.5V
5.5V
IH Series
38K2311

RoHS

Each
1+$ 7.310
5+$ 7.120
10+$ 6.930
50+$ 6.680
100+$ 6.300
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
Fixed
10.16mm
-
6.35mm
20.32mm
21.6V
26.4V
IA Series
38K2354

RoHS

Each
1+$ 15.330
5+$ 13.560
10+$ 11.430
50+$ 10.370
100+$ 10.190
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
24V
Fixed
10.16mm
-
6.88mm
20.32mm
21.6V
26.4V
IH Series
57AK2705

RoHS

Each
1+$ 8.100
5+$ 7.200
10+$ 6.120
50+$ 5.570
100+$ 5.200
-
DIP
-
1W
1 Output
12V
100mA
-
-
-
1kV
5V
Fixed
10.16mm
-
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
04R8586

RoHS

Each
10+$ 10.640
25+$ 10.250
100+$ 9.660
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
12V
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
10.8V
13.2V
IH Series
04R8538

RoHS

Each
10+$ 6.840
25+$ 6.590
100+$ 6.210
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
24V
Fixed
10.16mm
Through Hole
6.35mm
20.32mm
21.6V
26.4V
IA Series
04R8535

RoHS

Each
10+$ 6.840
25+$ 6.590
100+$ 6.210
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
Fixed
10.16mm
Through Hole
6.35mm
20.32mm
10.8V
13.2V
IA Series
04R8584

RoHS

Each
10+$ 10.430
25+$ 10.040
100+$ 9.470
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
12V
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
10.8V
13.2V
-
04R8588

RoHS

Each
10+$ 10.640
25+$ 10.250
100+$ 9.660
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
10.8V
13.2V
-
04R8534

RoHS

Each
10+$ 6.840
25+$ 6.590
100+$ 6.210
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
Fixed
10.16mm
Through Hole
6.35mm
20.32mm
10.8V
13.2V
IA Series
04R8578

RoHS

Each
10+$ 10.640
25+$ 10.250
100+$ 9.660
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
4.5V
5.5V
IH Series
04R8594

RoHS

Each
10+$ 10.640
25+$ 10.250
100+$ 9.660
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
21.6V
26.4V
IH Series
04R8574

RoHS

Each
10+$ 10.430
25+$ 10.040
100+$ 9.470
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
4.5V
5.5V
-
14M8369

RoHS

Each
10+$ 10.640
25+$ 10.250
100+$ 9.660
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
4.5V
5.5V
-
04R8536

RoHS

Each
10+$ 6.840
25+$ 6.590
100+$ 6.210
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
10.16mm
Through Hole
6.35mm
20.32mm
10.8V
13.2V
IA Series
1-25 de 73 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER