TVN 5WI Series Isolated Through Hole DC / DC Converters :
17 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(17)
Product Range
=TVN 5WI ...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(17)
DC / DC Converter Type
(17)
Input Ratio
(6)
(11)
Output Power Max
(17)
No. of Outputs
(10)
(7)
Output Voltage - Output 1
(3)
(4)
(5)
(1)
(4)
Output Current - Output 1
(1)
(1)
(5)
(3)
(3)
(1)
(3)
Output Voltage - Output 2
(1)
(1)
(2)
(3)
Output Current - Output 2
(1)
(1)
(2)
(3)
Embalagem
(17)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$ 81.930 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
TRACO POWER | Each | 1+$ 81.930 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | |||||
TRACO POWER | Each | 1+$ 81.930 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | |||||
TRACO POWER | Each | 1+$ 86.340 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | |||||
TRACO POWER | Each | 1+$ 98.930 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
82AC3726 RoHS | TRACO POWER | Each | 1+$ 86.340 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | ||||
TRACO POWER | Each | 1+$ 81.930 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.515A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | |||||
TRACO POWER | Each | 1+$ 94.600 | ITE | DIP | 3:1 | 5W | 1 Output | 3.3V | 1.515A | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
TRACO POWER | Each | 1+$ 86.340 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 166mA | -15V | 166mA | Regulated | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | |||||
82AC3722 RoHS | TRACO POWER | Each | 1+$ 81.930 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | ||||
TRACO POWER | Each | 1+$ 98.930 | ITE | DIP | 3:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
TRACO POWER | Each | 1+$ 94.600 | ITE | DIP | 3:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
TRACO POWER | Each | 1+$ 98.930 | ITE | DIP | 3:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
TRACO POWER | Each | 1+$ 86.340 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 48V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
TRACO POWER | Each | 1+$ 94.600 | ITE | DIP | 3:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
TRACO POWER | Each | 1+$ 81.930 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
TRACO POWER | Each | 1+$ 81.930 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.515A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||