TRI 20 Series Isolated Through Hole DC / DC Converters :
35 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(35)
Product Range
=TRI 20 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(35)
DC / DC Converter Type
(35)
Input Ratio
(35)
Output Power Max
(35)
No. of Outputs
(23)
(12)
Output Voltage - Output 1
(5)
(12)
(12)
(6)
Output Current - Output 1
(6)
(12)
(6)
(6)
(5)
Output Voltage - Output 2
(6)
(6)
Output Current - Output 2
(6)
(6)
Embalagem
(35)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 95.130 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 9V | 18V | TRI 20 Series | ||||||
Each | 1+$ 95.130 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 36V | 75V | TRI 20 Series | ||||||
Each | 1+$ 92.210 | ITE | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 9V | 18V | TRI 20 Series | ||||||
Each | 1+$ 92.210 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 9V | 18V | TRI 20 Series | ||||||
TRACO POWER | Each | 1+$ 116.350 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | - | 50.8mm | 36V | 75V | TRI 20 Series | |||||
TRACO POWER | Each | 1+$ 116.350 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | - | 50.8mm | 18V | 36V | TRI 20 Series | |||||
Each | 1+$ 95.130 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | TRI 20 Series | ||||||
TRACO POWER | Each | 1+$ 116.350 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | - | 50.8mm | 36V | 75V | TRI 20 Series | |||||
TRACO POWER | Each | 1+$ 116.350 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | - | 50.8mm | 18V | 36V | TRI 20 Series | |||||
TRACO POWER | Each | 1+$ 116.350 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | - | 50.8mm | 9V | 18V | TRI 20 Series | |||||
TRACO POWER | Each | 1+$ 112.770 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | - | 50.8mm | 36V | 75V | TRI 20 Series | |||||
TRACO POWER | Each | 1+$ 112.770 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | - | 50.8mm | 36V | 75V | TRI 20 Series | |||||
Each | 1+$ 95.130 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 36V | 75V | TRI 20 Series | ||||||
TRACO POWER | Each | 1+$ 112.770 | ITE | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | - | 50.8mm | 18V | 36V | TRI 20 Series | |||||
Each | 1+$ 93.130 | ITE | DIP | 2:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | TRI 20 Series | ||||||
Each | 1+$ 92.210 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 36V | 75V | TRI 20 Series | ||||||
Each | 1+$ 92.210 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 9V | 18V | TRI 20 Series | ||||||
Each | 1+$ 92.210 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | TRI 20 Series | ||||||
Each | 1+$ 92.210 | ITE | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 36V | 75V | TRI 20 Series | ||||||
TRACO POWER | Each | 1+$ 116.350 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | - | 50.8mm | 9V | 18V | TRI 20 Series | |||||
41AH2355 RoHS | TRACO POWER | Each | 1+$ 112.770 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 9V | 18V | TRI 20 Series | ||||
TRACO POWER | Each | 1+$ 112.770 | ITE | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | - | 50.8mm | 36V | 75V | TRI 20 Series | |||||
TRACO POWER | Each | 1+$ 112.770 | ITE | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | - | 50.8mm | 9V | 18V | TRI 20 Series | |||||
41AH2362 RoHS | TRACO POWER | Each | 1+$ 112.770 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | TRI 20 Series | ||||
Each | 1+$ 93.130 | ITE | DIP | 2:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 9V | 18V | TRI 20 Series | ||||||