TMV Series Isolated Through Hole DC / DC Converters :
12 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(12)
Product Range
=TMV Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(2)
DC / DC Converter Type
(12)
Input Ratio
(10)
Output Power Max
(12)
No. of Outputs
(7)
(5)
Output Voltage - Output 1
(2)
(5)
(5)
Output Current - Output 1
(3)
(2)
(3)
(2)
(2)
Output Voltage - Output 2
(3)
(2)
Output Current - Output 2
(1)
(3)
(1)
Embalagem
(12)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 6.700 | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | ||||||
Each | 1+$ 6.900 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | ||||||
TRACO POWER | Each | 1+$ 7.320 5+$ 6.880 10+$ 6.430 50+$ 5.970 100+$ 5.800 | - | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
TRACO POWER | Each | 1+$ 6.870 5+$ 6.640 10+$ 6.400 50+$ 6.200 100+$ 6.120 | - | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
TRACO POWER | Each | 1+$ 7.200 5+$ 6.970 10+$ 6.860 50+$ 6.650 100+$ 6.550 | - | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
TRACO POWER | Each | 1+$ 7.310 5+$ 7.240 10+$ 7.180 50+$ 6.940 100+$ 6.860 | - | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
TRACO POWER | Each | 1+$ 7.450 5+$ 7.320 10+$ 7.180 50+$ 6.940 100+$ 6.860 | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
74AJ4824 RoHS | TRACO POWER | Each | 1+$ 7.310 5+$ 7.240 10+$ 7.180 50+$ 6.940 100+$ 6.860 | - | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | ||||
74AJ4821 RoHS | TRACO POWER | Each | 1+$ 8.340 | - | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | ||||
74AJ4819 RoHS | TRACO POWER | Each | 1+$ 8.270 | - | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | ||||
TRACO POWER | Each | 1+$ 7.320 5+$ 6.880 10+$ 6.430 50+$ 5.970 100+$ 5.800 | - | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
TRACO POWER | Each | 1+$ 6.870 5+$ 6.640 10+$ 6.400 50+$ 6.200 100+$ 6.120 | - | SIP | 1:1 | 1W | 1 Output | 12V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||