TMV-EN Series Isolated Through Hole DC / DC Converters :
13 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(13)
Product Range
=TMV-EN S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(13)
DC / DC Converter Type
(12)
Input Ratio
(11)
Output Power Max
(12)
No. of Outputs
(6)
(7)
Output Voltage - Output 1
(4)
(4)
(5)
Output Current - Output 1
(3)
(2)
(2)
(2)
(2)
(2)
Output Voltage - Output 2
(3)
(2)
(2)
Output Current - Output 2
(3)
(2)
(2)
Embalagem
(13)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 13.710 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 3kV | 12V | EN, IEC, UL | Fixed | 7.5mm | 12.5mm | Through Hole | 22mm | 10.8V | 13.2V | TMV-EN Series | ||||||
Each | 1+$ 12.620 10+$ 11.590 25+$ 11.270 50+$ 11.030 100+$ 10.800 Mais preços... | ITE | - | - | - | 1 Output | 12V | 80mA | - | - | Unregulated | - | 12V | - | Fixed | 7.5mm | 12.5mm | - | 22mm | 10.8V | 13.2V | TMV-EN Series | ||||||
TRACO POWER | Each | 1+$ 14.730 5+$ 13.520 10+$ 13.150 25+$ 12.910 50+$ 12.670 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.5mm | 12.5mm | - | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
TRACO POWER | Each | 1+$ 14.620 5+$ 14.150 10+$ 13.950 50+$ 13.490 100+$ 13.310 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.5mm | 12.5mm | - | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
TRACO POWER | Each | 1+$ 19.170 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 3kV | 12V | - | Fixed | 7.5mm | 12.5mm | - | 22mm | 10.8V | 13.2V | TMV-EN Series | |||||
Each | 1+$ 14.940 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 7.5mm | 12.5mm | - | 22mm | 10.8V | 13.2V | TMV-EN Series | ||||||
TRACO POWER | Each | 1+$ 15.430 5+$ 14.930 10+$ 14.720 50+$ 14.250 100+$ 14.050 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 3kV | 12V | - | Fixed | 7.5mm | 12.5mm | - | 22mm | 10.8V | 13.2V | TMV-EN Series | |||||
TRACO POWER | Each | 1+$ 15.430 5+$ 14.930 10+$ 14.720 50+$ 14.250 100+$ 14.050 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | - | Fixed | 7.5mm | 12.5mm | - | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
TRACO POWER | Each | 1+$ 15.370 5+$ 14.110 10+$ 13.730 25+$ 13.480 50+$ 13.220 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 3kV | 5V | - | Fixed | 7.5mm | 12.5mm | - | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
TRACO POWER | Each | 1+$ 15.430 5+$ 14.930 10+$ 14.720 50+$ 14.250 100+$ 14.050 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 3kV | 5V | - | Fixed | 7.5mm | 12.5mm | - | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
TRACO POWER | Each | 1+$ 15.370 5+$ 14.110 10+$ 13.730 25+$ 13.480 50+$ 13.220 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | - | Fixed | 7.5mm | 12.5mm | - | 22mm | 10.8V | 13.2V | TMV-EN Series | |||||
TRACO POWER | Each | 1+$ 14.730 5+$ 13.520 10+$ 13.150 25+$ 12.910 50+$ 12.670 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.5mm | 12.5mm | - | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
TRACO POWER | Each | 1+$ 14.730 5+$ 13.520 10+$ 13.150 25+$ 12.910 50+$ 12.670 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 7.5mm | 12.5mm | - | 22mm | 10.8V | 13.2V | TMV-EN Series | |||||