THN 30WIR Isolated Through Hole DC / DC Converters :
21 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(21)
Product Range
=THN 30WIR
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(21)
DC / DC Converter Type
(21)
Input Ratio
(21)
Output Power Max
(21)
No. of Outputs
(13)
(8)
Output Voltage - Output 1
(3)
(2)
(5)
(5)
(6)
Output Current - Output 1
(3)
(3)
(5)
(2)
(3)
(2)
(3)
Output Voltage - Output 2
(3)
(3)
(2)
Output Current - Output 2
(3)
(3)
(2)
Embalagem
(21)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 67.930 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | ||||||
Each | 1+$ 75.160 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | ||||||
Each | 1+$ 78.880 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | ||||||
Each | 1+$ 88.600 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | ||||||
Each | 1+$ 84.180 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR | ||||||
Each | 1+$ 68.310 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | ||||||
Each | 1+$ 67.930 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | ||||||
Each | 1+$ 82.170 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | ||||||
Each | 1+$ 82.170 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | ||||||
Each | 1+$ 74.750 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | ||||||
Each | 1+$ 88.120 | Railway | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | ||||||
Each | 1+$ 102.070 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR | ||||||
Each | 1+$ 92.400 | Railway | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | ||||||
Each | 1+$ 102.070 | Railway | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR | ||||||
Each | 1+$ 78.460 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | ||||||
Each | 1+$ 92.400 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | ||||||
Each | 1+$ 78.460 | Railway | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | ||||||
Each | 1+$ 102.070 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR | ||||||
Each | 1+$ 97.240 | Railway | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR | ||||||
Each | 1+$ 82.170 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | ||||||
Each | 1+$ 97.240 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR | ||||||