THN 20WIR Series Isolated Through Hole DC / DC Converters :
23 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(23)
Product Range
=THN 20WI...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(23)
DC / DC Converter Type
(23)
Input Ratio
(23)
Output Power Max
(23)
No. of Outputs
(14)
(9)
Output Voltage - Output 1
(3)
(2)
(6)
(6)
(6)
Output Current - Output 1
(3)
(3)
(6)
(3)
(3)
(2)
(3)
Output Voltage - Output 2
(3)
(3)
(3)
Output Current - Output 2
(3)
(3)
(3)
Embalagem
(23)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$ 82.280 5+$ 80.270 10+$ 78.260 50+$ 75.720 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
25AJ2849 RoHS | TRACO POWER | Each | 1+$ 87.770 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | THN 20WIR Series | ||||
TRACO POWER | Each | 1+$ 62.990 5+$ 61.480 10+$ 59.970 50+$ 52.580 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
25AJ2845 RoHS | TRACO POWER | Each | 1+$ 69.300 5+$ 67.060 10+$ 66.110 50+$ 63.980 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | THN 20WIR Series | ||||
25AJ2847 RoHS | TRACO POWER | Each | 1+$ 62.980 5+$ 61.880 10+$ 60.790 50+$ 59.690 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | THN 20WIR Series | ||||
25AJ2851 RoHS | TRACO POWER | Each | 1+$ 87.770 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | THN 20WIR Series | ||||
TRACO POWER | Each | 1+$ 88.970 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
25AJ2855 RoHS | TRACO POWER | Each | 1+$ 82.710 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 18V | 75V | THN 20WIR Series | ||||
TRACO POWER | Each | 1+$ 93.810 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
25AJ2846 RoHS | TRACO POWER | Each | 1+$ 77.300 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | THN 20WIR Series | ||||
TRACO POWER | Each | 1+$ 82.710 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
25AJ2858 RoHS | TRACO POWER | Each | 1+$ 93.810 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 18V | 75V | THN 20WIR Series | ||||
TRACO POWER | Each | 1+$ 88.970 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
25AJ2852 RoHS | TRACO POWER | Each | 1+$ 90.980 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 18V | 75V | THN 20WIR Series | ||||
TRACO POWER | Each | 1+$ 100.950 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
25AJ2850 RoHS | TRACO POWER | Each | 1+$ 87.770 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | THN 20WIR Series | ||||
TRACO POWER | Each | 1+$ 97.870 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
TRACO POWER | Each | 1+$ 100.950 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
25AJ2854 RoHS | TRACO POWER | Each | 1+$ 82.710 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 75V | THN 20WIR Series | ||||
25AJ2861 RoHS | TRACO POWER | Each | 1+$ 97.870 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 160V | THN 20WIR Series | ||||
TRACO POWER | Each | 1+$ 85.070 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
25AJ2862 RoHS | TRACO POWER | Each | 1+$ 88.970 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 160V | THN 20WIR Series | ||||
TRACO POWER | Each | 1+$ 66.330 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 18V | 75V | THN 20WIR Series | |||||