THN 20WI Series Isolated Through Hole DC / DC Converters :
8 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(8)
Product Range
=THN 20WI...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(7)
(1)
Output Voltage - Output 1
(4)
(2)
(1)
(1)
Output Current - Output 1
(1)
(2)
(4)
(1)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Embalagem
(8)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$ 58.870 5+$ 57.440 10+$ 56.010 50+$ 49.090 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | THN 20WI Series | |||||
TRACO POWER | Each | 1+$ 66.620 5+$ 65.720 10+$ 64.840 50+$ 63.300 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | THN 20WI Series | |||||
TRACO POWER | Each | 1+$ 58.830 5+$ 57.390 10+$ 55.950 50+$ 49.050 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | THN 20WI Series | |||||
TRACO POWER | Each | 1+$ 58.810 5+$ 57.370 10+$ 55.940 50+$ 49.040 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 18V | 75V | THN 20WI Series | |||||
TRACO POWER | Each | 1+$ 58.830 5+$ 57.390 10+$ 55.950 50+$ 49.050 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 833A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | THN 20WI Series | |||||
Each | 1+$ 61.160 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 75V | THN 20WI Series | ||||||
Each | 1+$ 61.160 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | THN 20WI Series | ||||||
TRACO POWER | Each | 1+$ 71.550 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 18V | 75V | THN 20WI Series | |||||