THN 20 Series Isolated Through Hole DC / DC Converters :
7 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(7)
Product Range
=THN 20 S...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(5)
(2)
Output Voltage - Output 1
(2)
(2)
(3)
Output Current - Output 1
(2)
(1)
(2)
(2)
Output Voltage - Output 2
(2)
Output Current - Output 2
(2)
Embalagem
(7)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 63.960 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.5kV | 24V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | ||||||
TRACO POWER | Each | 1+$ 67.350 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series | |||||
TRACO POWER | Each | 1+$ 67.350 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
TRACO POWER | Each | 1+$ 67.350 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 12V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series | |||||
TRACO POWER | Each | 1+$ 67.350 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
TRACO POWER | Each | 1+$ 76.320 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 36V | 75V | THN 20 Series | |||||
TRACO POWER | Each | 1+$ 66.800 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||