THL 10 Series Isolated Through Hole DC / DC Converters :
37 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(37)
Product Range
=THL 10 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(37)
DC / DC Converter Type
(37)
Input Ratio
(37)
Output Power Max
(37)
No. of Outputs
(22)
(15)
Output Voltage - Output 1
(6)
(5)
(5)
(11)
(10)
Output Current - Output 1
(5)
(2)
(5)
(3)
(5)
(5)
(6)
Output Voltage - Output 2
(5)
(5)
(5)
Output Current - Output 2
(5)
(2)
(5)
Embalagem
(37)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 33.230 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 36V | 75V | THL 10 Series | ||||||
Each | 1+$ 33.230 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 36V | 75V | THL 10 Series | ||||||
Each | 1+$ 33.230 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 36V | 75V | THL 10 Series | ||||||
Each | 1+$ 39.970 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 36V | 75V | THL 10 Series | ||||||
Each | 1+$ 33.230 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 18V | THL 10 Series | ||||||
Each | 1+$ 35.060 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 24V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 36V | THL 10 Series | ||||||
Each | 1+$ 35.060 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 24V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 36V | THL 10 Series | ||||||
Each | 1+$ 35.060 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 36V | 75V | THL 10 Series | ||||||
Each | 1+$ 35.060 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 36V | 75V | THL 10 Series | ||||||
Each | 1+$ 33.230 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 36V | THL 10 Series | ||||||
Each | 1+$ 33.230 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 36V | THL 10 Series | ||||||
Each | 1+$ 33.230 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 18V | THL 10 Series | ||||||
Each | 1+$ 35.060 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 36V | 75V | THL 10 Series | ||||||
Each | 1+$ 39.970 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 18V | THL 10 Series | ||||||
Each | 1+$ 33.230 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 36V | THL 10 Series | ||||||
Each | 1+$ 33.230 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 18V | THL 10 Series | ||||||
Each | 1+$ 41.260 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 12V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 18V | THL 10 Series | ||||||
Each | 1+$ 41.260 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 12V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 18V | THL 10 Series | ||||||
Each | 1+$ 41.260 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 24V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 36V | THL 10 Series | ||||||
Each | 1+$ 47.040 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 18V | THL 10 Series | ||||||
Each | 1+$ 41.260 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 12V | EN, IEC, UL | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 18V | THL 10 Series | ||||||
TRACO POWER | Each | 1+$ 50.180 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 18V | 36V | THL 10 Series | |||||
TRACO POWER | Each | 1+$ 50.180 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 36V | 75V | THL 10 Series | |||||
TRACO POWER | Each | 1+$ 47.560 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 12V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 18V | THL 10 Series | |||||
TRACO POWER | Each | 1+$ 47.560 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 18V | 36V | THL 10 Series | |||||