THB 6 Series Isolated Through Hole DC / DC Converters :
7 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(7)
Product Range
=THB 6 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(5)
(2)
Output Voltage - Output 1
(3)
(2)
(2)
Output Current - Output 1
(2)
(2)
(3)
Output Voltage - Output 2
(2)
Output Current - Output 2
(2)
Embalagem
(7)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$ 67.220 5+$ 66.160 10+$ 65.100 50+$ 62.190 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | - | 31.8mm | 18V | 36V | THB 6 Series | |||||
Each | 1+$ 60.360 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | Through Hole | 31.8mm | 18V | 36V | THB 6 Series | ||||||
Each | 1+$ 60.360 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | Through Hole | 31.8mm | 18V | 36V | THB 6 Series | ||||||
Each | 1+$ 60.360 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 12V | Fixed | 20.3mm | 12mm | Through Hole | 31.8mm | 9V | 18V | THB 6 Series | ||||||
51R5214 RoHS | Each | 1+$ 60.360 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | Through Hole | 31.8mm | 36V | 75V | THB 6 Series | |||||
Each | 1+$ 62.250 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | Through Hole | 31.8mm | 36V | 75V | THB 6 Series | ||||||
TRACO POWER | Each | 1+$ 74.980 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | - | 31.8mm | 18V | 36V | THB 6 Series | |||||