TEP 100UIR Series Isolated Through Hole DC / DC Converters :
19 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(19)
Product Range
=TEP 100U...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(9)
(10)
DC / DC Converter Type
(19)
Input Ratio
(19)
Output Power Max
(19)
No. of Outputs
(19)
Output Voltage - Output 1
(2)
(1)
(2)
(2)
(2)
(2)
(2)
(2)
Output Current - Output 1
(4)
(4)
(4)
(4)
(3)
Isolation Voltage
(19)
Input Voltage DC Nom
(9)
(10)
Embalagem
(19)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 210.750 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 24VDC | 4.2A | 3kV | 36V | Fixed | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||||
85AJ5217 RoHS | TRACO POWER | Each | 1+$ 192.570 5+$ 191.430 10+$ 190.290 | Railway | DIP | 12:1 | 100W | 1 Output | 5V | 20A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||
Each | 1+$ 222.530 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 15VDC | 6.7A | 3kV | 110V | Fixed | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||||
Each | 1+$ 222.530 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 48VDC | 2.1A | 3kV | 36V | Fixed | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||||
Each | 1+$ 222.530 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 48VDC | 2.1A | 3kV | 110V | Fixed | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||||
Each | 1+$ 222.530 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 12VDC | 8.35A | 3kV | 110V | Fixed | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||||
Each | 1+$ 210.750 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 24VDC | 4.2A | 3kV | 110V | Fixed | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||||
Each | 1+$ 222.530 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 5V | 20A | 3kV | 110V | Fixed | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||||
Each | 1+$ 222.530 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 12VDC | 8.35A | 3kV | 36V | Fixed | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||||
Each | 1+$ 222.530 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 15VDC | 6.7A | 3kV | 36V | Fixed | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||||
85AJ5218 RoHS | TRACO POWER | Each | 1+$ 273.540 | Railway | DIP | 12:1 | 100W | 1 Output | 12VDC | 8.35A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||
85AJ5226 RoHS | TRACO POWER | Each | 1+$ 273.540 | Railway | DIP | 12:1 | 100W | 1 Output | 48VDC | 2.1A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||
85AJ5220 RoHS | TRACO POWER | Each | 1+$ 259.050 | Railway | DIP | 12:1 | 100W | 1 Output | 24VDC | 4.2A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||
85AJ5219 RoHS | TRACO POWER | Each | 1+$ 273.540 | Railway | DIP | 12:1 | 100W | 1 Output | 15VDC | 6.7A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||
85AJ5223 RoHS | TRACO POWER | Each | 1+$ 273.540 | Railway | DIP | 12:1 | 100W | 1 Output | 12VDC | 8.35A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||
85AJ5221 RoHS | TRACO POWER | Each | 1+$ 273.540 | Railway | DIP | 12:1 | 100W | 1 Output | 48VDC | 2.1A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | ||||
85AJ5225 RoHS | TRACO POWER | Each | 1+$ 259.050 | Railway | DIP | 12:1 | 100W | 1 Output | 24VDC | 4.2A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||
85AJ5222 RoHS | TRACO POWER | Each | 1+$ 273.540 | Railway | DIP | 12:1 | 100W | 1 Output | 5V | 20A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||
85AJ5224 RoHS | TRACO POWER | Each | 1+$ 273.540 | Railway | DIP | 12:1 | 100W | 1 Output | 15VDC | 6.7A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | ||||