TEN 8WI Series Isolated Through Hole DC / DC Converters :
20 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(20)
Product Range
=TEN 8WI ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
Input Ratio
(20)
Output Power Max
(20)
No. of Outputs
(12)
(8)
Output Voltage - Output 1
(3)
(5)
(6)
(6)
Output Current - Output 1
(3)
(3)
(3)
(3)
(2)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
(2)
Output Current - Output 2
(3)
(3)
(2)
Embalagem
(20)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 37.000 5+$ 36.760 10+$ 36.530 50+$ 34.590 100+$ 32.150 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 24V | Fixed | 32mm | 10.2mm | - | 20.3mm | 9V | 36V | TEN 8WI Series | ||||||
Each | 1+$ 46.150 5+$ 45.900 10+$ 45.660 50+$ 44.730 100+$ 44.420 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+$ 41.630 5+$ 38.700 10+$ 38.040 50+$ 37.370 100+$ 36.710 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+$ 55.150 5+$ 54.830 10+$ 54.510 50+$ 52.760 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | - | 32mm | 43V | 160V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+$ 47.840 5+$ 46.740 10+$ 45.630 50+$ 44.160 100+$ 43.540 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$ 42.010 5+$ 41.730 10+$ 41.460 50+$ 39.220 100+$ 36.410 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$ 54.160 5+$ 51.610 10+$ 49.050 50+$ 43.010 100+$ 42.440 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 110V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+$ 41.990 5+$ 41.710 10+$ 41.450 50+$ 39.210 100+$ 36.410 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 48V | Fixed | 32mm | 10.2mm | - | 20.3mm | 18V | 75V | TEN 8WI Series | ||||||
Each | 1+$ 41.630 5+$ 41.490 10+$ 41.320 50+$ 40.000 100+$ 39.440 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+$ 56.640 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+$ 42.010 5+$ 41.730 10+$ 41.460 50+$ 39.220 100+$ 36.410 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+$ 51.380 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$ 46.150 5+$ 45.900 10+$ 45.660 50+$ 45.510 100+$ 42.610 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$ 45.400 5+$ 45.160 10+$ 44.910 50+$ 43.460 100+$ 42.860 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+$ 41.690 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | Through Hole | 32mm | 18V | 75V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+$ 67.810 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | - | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+$ 55.180 5+$ 54.990 10+$ 54.790 50+$ 52.760 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | - | 32mm | 43V | 160V | TEN 8WI Series | ||||||
Each | 1+$ 52.560 5+$ 50.810 10+$ 49.060 50+$ 43.020 100+$ 42.460 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | - | 32mm | 43V | 160V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+$ 56.640 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+$ 51.380 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | |||||