TEN 40N Series Isolated Through Hole DC / DC Converters :
11 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(11)
Product Range
=TEN 40N ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(11)
DC / DC Converter Type
(11)
Input Ratio
(11)
Output Power Max
(11)
No. of Outputs
(6)
(5)
Output Voltage - Output 1
(1)
(1)
(4)
(3)
(2)
Output Current - Output 1
(2)
(5)
(1)
(1)
(2)
Output Voltage - Output 2
(2)
(3)
Output Current - Output 2
(2)
(3)
Embalagem
(11)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$ 92.730 5+$ 87.660 10+$ 82.580 50+$ 79.900 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$ 81.050 5+$ 78.440 10+$ 77.340 50+$ 74.850 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$ 91.200 5+$ 89.600 10+$ 88.010 50+$ 86.400 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$ 88.340 5+$ 80.530 10+$ 72.700 50+$ 70.850 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$ 88.340 5+$ 83.520 10+$ 78.680 50+$ 76.130 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$ 92.730 5+$ 87.660 10+$ 82.580 50+$ 79.900 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$ 90.530 5+$ 85.580 10+$ 80.620 50+$ 78.010 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$ 92.700 5+$ 91.080 10+$ 89.440 50+$ 87.820 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$ 88.310 5+$ 83.520 10+$ 78.720 50+$ 69.020 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
TRACO POWER | Each | 1+$ 92.700 5+$ 78.630 10+$ 77.290 50+$ 75.930 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
74AJ3320 RoHS | TRACO POWER | Each | 1+$ 90.530 5+$ 85.580 10+$ 80.620 50+$ 78.010 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.67A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40N Series | ||||