TEL 10 Isolated Through Hole DC / DC Converters :
19 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(19)
Product Range
=TEL 10
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
Input Ratio
(19)
Output Power Max
(19)
No. of Outputs
(14)
(5)
Output Voltage - Output 1
(3)
(2)
(5)
(6)
(3)
Output Current - Output 1
(3)
(5)
(3)
(3)
(2)
(3)
Output Voltage - Output 2
(3)
(2)
Output Current - Output 2
(3)
(2)
Embalagem
(19)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 31.290 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 48V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | TEL 10 | ||||||
Each | 1+$ 31.290 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 12V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 18V | TEL 10 | ||||||
Each | 1+$ 31.100 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 36V | TEL 10 | ||||||
Each | 1+$ 31.100 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 36V | TEL 10 | ||||||
Each | 1+$ 33.620 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 48V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | TEL 10 | ||||||
Each | 1+$ 31.100 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 18V | TEL 10 | ||||||
Each | 1+$ 31.690 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | 1.5kV | 24V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 36V | TEL 10 | ||||||
Each | 1+$ 33.620 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 24V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 36V | TEL 10 | ||||||
Each | 1+$ 33.620 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 24V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 36V | TEL 10 | ||||||
Each | 1+$ 33.620 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 12V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 18V | TEL 10 | ||||||
Each | 1+$ 31.100 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | TEL 10 | ||||||
Each | 1+$ 31.100 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | TEL 10 | ||||||
Each | 1+$ 31.100 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 18V | TEL 10 | ||||||
Each | 1+$ 33.620 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 48V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | TEL 10 | ||||||
Each | 1+$ 31.100 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 36V | TEL 10 | ||||||
Each | 1+$ 31.100 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 18V | TEL 10 | ||||||
Each | 1+$ 31.100 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | TEL 10 | ||||||
Each | 1+$ 31.690 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | 1.5kV | 48V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | TEL 10 | ||||||
Each | 1+$ 31.690 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | 1.5kV | 12V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 18V | TEL 10 | ||||||