TBA 1 Isolated Through Hole DC / DC Converters :
7 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(7)
Product Range
=TBA 1
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(7)
Output Voltage - Output 1
(3)
(2)
(2)
Output Current - Output 1
(2)
(2)
(3)
Output Regulation
(7)
Isolation Voltage
(7)
Embalagem
(7)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 3.830 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | Through Hole | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 | ||||||
Each | 1+$ 3.830 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | Through Hole | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 | ||||||
Each | 1+$ 3.830 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | Through Hole | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 | ||||||
Each | 1+$ 3.830 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | Through Hole | 10.15mm | 11.68mm | 21.6V | 26.4V | TBA 1 | ||||||
Each | 1+$ 3.830 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | Through Hole | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 | ||||||
Each | 1+$ 3.830 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | Through Hole | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 | ||||||
Each | 1+$ 3.830 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | Through Hole | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 | ||||||