PXD10 Series Isolated Through Hole DC / DC Converters :
21 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(21)
Product Range
=PXD10 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(17)
DC / DC Converter Type
(21)
Input Ratio
(1)
(13)
Output Power Max
(3)
(18)
No. of Outputs
(16)
(5)
Output Voltage - Output 1
(3)
(6)
(6)
(6)
Output Current - Output 1
(2)
(2)
(4)
(2)
(9)
Output Voltage - Output 2
(2)
(3)
Output Current - Output 2
(2)
(2)
Embalagem
(21)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 70.810 10+$ 67.450 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 48V | CE, CSA, EN, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 75V | PXD10 Series | ||||||
TDK-LAMBDA | Each | 1+$ 57.670 5+$ 53.470 10+$ 49.270 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | - | 50.8mm | 9V | 36V | PXD10 Series | |||||
Each | 1+$ 66.910 10+$ 64.680 | ITE | DIP | 2:1 | 6.6W | 1 Output | 3.3V | 2A | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | PXD10 Series | ||||||
TDK-LAMBDA | Each | 1+$ 45.330 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | PXD10 Series | |||||
Each | 1+$ 74.700 10+$ 71.350 | ITE | DIP | - | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.6kV | 48V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | PXD10 Series | ||||||
Each | 1+$ 70.810 10+$ 67.450 | ITE | DIP | - | 10W | 1 Output | 12V | 830mA | - | - | 1.6kV | 48V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | PXD10 Series | ||||||
Each | 1+$ 74.700 10+$ 71.350 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.6kV | 48V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | PXD10 Series | ||||||
Each | 1+$ 70.810 10+$ 67.450 | - | DIP | - | 10W | 1 Output | 15V | 670mA | - | - | - | - | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | PXD10 Series | ||||||
Each | 1+$ 70.810 10+$ 67.450 | ITE | DIP | - | 10W | 1 Output | 15V | 670mA | - | - | 1.6kV | 48V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | PXD10 Series | ||||||
Each | 1+$ 66.910 10+$ 64.680 | - | DIP | - | 6.6W | 1 Output | 3.3V | 2A | - | - | - | - | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | PXD10 Series | ||||||
72J7943 RoHS | Each | 1+$ 73.310 10+$ 69.960 | - | DIP | - | 10W | 1 Output | 5V | 2A | - | - | - | - | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | PXD10 Series | |||||
Each | 1+$ 66.910 10+$ 64.680 | - | DIP | - | 6.6W | 1 Output | 3.3V | 2A | - | - | - | - | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | PXD10 Series | ||||||
TDK-LAMBDA | Each | 1+$ 77.460 5+$ 75.560 10+$ 73.640 50+$ 72.310 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | - | 50.8mm | 18V | 75V | PXD10 Series | |||||
TDK-LAMBDA | Each | 1+$ 77.460 5+$ 75.560 10+$ 73.640 50+$ 72.310 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | - | 50.8mm | 9V | 36V | PXD10 Series | |||||
TDK-LAMBDA | Each | 1+$ 81.280 5+$ 79.370 10+$ 77.460 50+$ 76.050 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | - | 50.8mm | 18V | 75V | PXD10 Series | |||||
TDK-LAMBDA | Each | 1+$ 81.280 5+$ 79.370 10+$ 77.460 50+$ 76.050 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | - | 50.8mm | 9V | 36V | PXD10 Series | |||||
TDK-LAMBDA | Each | 1+$ 80.310 5+$ 78.400 10+$ 76.500 50+$ 75.120 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | - | 50.8mm | 9V | 36V | PXD10 Series | |||||
27AJ4905 RoHS | TDK-LAMBDA | Each | 1+$ 77.460 5+$ 75.560 10+$ 73.640 50+$ 72.310 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | - | 50.8mm | 9V | 36V | PXD10 Series | ||||
TDK-LAMBDA | Each | 1+$ 77.460 5+$ 75.560 10+$ 73.640 50+$ 72.310 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | - | 50.8mm | 18V | 75V | PXD10 Series | |||||
TDK-LAMBDA | Each | 1+$ 77.460 5+$ 75.560 10+$ 73.640 50+$ 72.310 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | - | 50.8mm | 18V | 75V | PXD10 Series | |||||
TDK-LAMBDA | Each | 1+$ 77.460 5+$ 75.560 10+$ 73.640 50+$ 72.310 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | - | 50.8mm | 9V | 36V | PXD10 Series | |||||