MPA-NP Isolated Through Hole DC / DC Converters :
7 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46AM5793 RoHS | MULTICOMP PRO | Each | 1+ $ 2.320 | ITE & Industrial | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPA-NP | ||||
46AM5792 RoHS | MULTICOMP PRO | Each | 1+ $ 2.320 | ITE & Industrial | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPA-NP | ||||
46AM5794 RoHS | MULTICOMP PRO | Each | 1+ $ 2.320 | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPA-NP | ||||
46AM5797 RoHS | MULTICOMP PRO | Each | 1+ $ 2.320 | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPA-NP | ||||
46AM5796 RoHS | MULTICOMP PRO | Each | 1+ $ 2.320 | ITE & Industrial | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPA-NP | ||||
46AM5795 RoHS | MULTICOMP PRO | Each | 1+ $ 2.320 | ITE & Industrial | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPA-NP | ||||
46AM5798 RoHS | MULTICOMP PRO | Each | 1+ $ 2.320 | ITE & Industrial | SIP | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPA-NP | ||||