MEF1 Series Isolated Through Hole DC / DC Converters :
12 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(12)
Product Range
=MEF1 Ser...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(9)
DC / DC Converter Type
(12)
Input Ratio
(12)
Output Power Max
(12)
No. of Outputs
(12)
Output Voltage - Output 1
(5)
(7)
Output Current - Output 1
(7)
(5)
Output Regulation
(12)
Isolation Voltage
(6)
(6)
Embalagem
(12)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+$ 6.400 50+$ 6.270 100+$ 6.010 250+$ 5.680 | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3.5kV | 12V | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 11.4V | 12.6V | MEF1 Series | ||||||
Each | 25+$ 6.400 50+$ 6.270 100+$ 6.010 250+$ 5.680 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3.5kV | 3.3V | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 3.135V | 3.465V | MEF1 Series | ||||||
Each | 25+$ 5.850 50+$ 5.770 100+$ 5.690 250+$ 5.580 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 24V | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 22.8V | 25.2V | MEF1 Series | ||||||
Each | 25+$ 6.400 50+$ 6.270 100+$ 6.010 250+$ 5.680 | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3.5kV | 24V | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 22.8V | 25.2V | MEF1 Series | ||||||
Each | 25+$ 6.400 50+$ 6.270 100+$ 6.010 250+$ 5.680 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3.5kV | 5V | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||||
Each | 25+$ 5.820 50+$ 5.700 100+$ 5.460 250+$ 5.160 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 5V | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||||
Each | 25+$ 6.400 50+$ 6.270 100+$ 6.010 250+$ 5.680 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3.5kV | 5V | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||||
Each | 25+$ 5.820 50+$ 5.700 100+$ 5.460 250+$ 5.160 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 12V | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 11.4V | 12.6V | MEF1 Series | ||||||
Each | 25+$ 5.820 50+$ 5.700 100+$ 5.460 250+$ 5.160 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 12V | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 11.4V | 12.6V | MEF1 Series | ||||||
Each | 25+$ 5.820 50+$ 5.700 100+$ 5.460 250+$ 5.160 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 3.3V | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 3.135V | 3.465V | MEF1 Series | ||||||
Each | 25+$ 5.820 50+$ 5.700 100+$ 5.460 250+$ 5.160 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 3.3V | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 3.135V | 3.465V | MEF1 Series | ||||||
Each | 25+$ 6.420 50+$ 6.330 100+$ 6.240 250+$ 6.130 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3.5kV | 24V | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 22.8V | 25.2V | MEF1 Series | ||||||