MEE1 Series Isolated Through Hole DC / DC Converters :
23 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(23)
Product Range
=MEE1 Ser...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(15)
DC / DC Converter Type
(4)
(19)
Input Ratio
(23)
Output Power Max
(22)
(1)
No. of Outputs
(23)
Output Voltage - Output 1
(3)
(6)
(5)
(6)
(3)
Output Current - Output 1
(3)
(6)
(4)
(6)
(3)
(1)
Output Regulation
(23)
Isolation Voltage
(23)
Embalagem
(23)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 35+$ 5.910 70+$ 5.890 175+$ 5.860 350+$ 5.740 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 4.5V | 5.5V | MEE1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+$ 6.820 5+$ 6.600 10+$ 6.500 25+$ 6.420 50+$ 6.340 Mais preços... | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | - | 11.48mm | 2.97V | 3.63V | MEE1 Series | |||||
Each | 35+$ 6.300 70+$ 6.210 175+$ 6.160 350+$ 6.040 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 4.5V | 5.5V | MEE1 Series | ||||||
Each | 35+$ 13.270 70+$ 13.080 175+$ 12.980 | - | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | Unregulated | 1kV | 12V | Fixed | 8.15mm | 10.15mm | Through Hole | 14.15mm | 10.8V | 13.2V | MEE1 Series | ||||||
Each | 35+$ 5.900 70+$ 5.860 175+$ 5.810 350+$ 5.650 | - | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 4.5V | 5.5V | MEE1 Series | ||||||
Each | 35+$ 5.990 70+$ 5.900 175+$ 5.860 350+$ 5.740 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 21.6V | 26.4V | MEE1 Series | ||||||
Each | 35+$ 6.300 70+$ 6.210 175+$ 6.160 350+$ 6.040 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 10.8V | 13.2V | MEE1 Series | ||||||
Each | 35+$ 5.990 70+$ 5.900 175+$ 5.860 350+$ 5.740 | - | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 2.97V | 3.63V | MEE1 Series | ||||||
Each | 35+$ 5.990 70+$ 5.900 175+$ 5.860 350+$ 5.740 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 3.3V | Fixed | 9.8mm | 6.8mm | Through Hole | 11.5mm | 2.97V | 3.63V | MEE1 Series | ||||||
Each | 35+$ 5.990 70+$ 5.900 175+$ 5.860 350+$ 5.740 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | Through Hole | 11.5mm | 4.5V | 5.5V | MEE1 Series | ||||||
Each | 35+$ 6.010 70+$ 5.820 175+$ 5.620 350+$ 5.510 | - | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 21.6V | 26.4V | MEE1 Series | ||||||
Each | 35+$ 5.820 70+$ 5.760 175+$ 5.700 350+$ 5.570 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 15V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 13.5V | 16.5V | MEE1 Series | ||||||
Each | 35+$ 5.990 70+$ 5.900 175+$ 5.860 350+$ 5.740 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 21.6V | 26.4V | MEE1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 35+$ 5.990 70+$ 5.900 175+$ 5.860 350+$ 5.740 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 15V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 13.5V | 16.5V | MEE1 Series | |||||
Each | 35+$ 5.990 70+$ 5.900 175+$ 5.860 350+$ 5.740 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 21.6V | 26.4V | MEE1 Series | ||||||
Each | 35+$ 5.990 70+$ 5.900 175+$ 5.860 350+$ 5.740 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 10.8V | 13.2V | MEE1 Series | ||||||
Each | 35+$ 5.880 70+$ 5.850 175+$ 5.820 350+$ 5.700 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 10.8V | 13.2V | MEE1 Series | ||||||
Each | 35+$ 5.760 70+$ 5.720 175+$ 5.670 350+$ 5.550 | - | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 15V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 13.5V | 16.5V | MEE1 Series | ||||||
Each | 35+$ 8.530 70+$ 8.070 175+$ 7.690 350+$ 7.140 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | 9.8mm | 6.8mm | Through Hole | 11.5mm | 2.97V | 3.63V | MEE1 Series | ||||||
Each | 35+$ 5.900 70+$ 5.850 175+$ 5.800 350+$ 5.640 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | 6.8mm | Through Hole | 11.5mm | 10.8V | 13.2V | MEE1 Series | ||||||
Each | 35+$ 5.990 70+$ 5.900 175+$ 5.860 350+$ 5.740 | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 15V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 13.5V | 16.5V | MEE1 Series | ||||||
Each | 35+$ 5.990 70+$ 5.900 175+$ 5.860 350+$ 5.740 | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 2.97V | 3.63V | MEE1 Series | ||||||
Each | 35+$ 5.840 70+$ 5.800 175+$ 5.760 350+$ 5.630 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 10.8V | 13.2V | MEE1 Series | ||||||