JWK25 Series Isolated Through Hole DC / DC Converters :
12 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(12)
Product Range
=JWK25 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(12)
DC / DC Converter Type
(12)
Input Ratio
(6)
(6)
Output Power Max
(12)
No. of Outputs
(8)
(4)
Output Voltage - Output 1
(2)
(2)
(4)
(4)
Output Current - Output 1
(2)
(2)
(2)
(2)
(2)
(2)
Output Voltage - Output 2
(2)
(2)
Output Current - Output 2
(2)
(2)
Embalagem
(12)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 68.200 5+$ 66.450 10+$ 64.700 25+$ 62.370 100+$ 58.870 | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK25 Series | ||||||
Each | 1+$ 66.850 5+$ 65.130 10+$ 63.420 25+$ 61.130 100+$ 57.700 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.09A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JWK25 Series | ||||||
Each | 1+$ 66.850 5+$ 65.130 10+$ 63.420 25+$ 61.130 100+$ 57.700 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK25 Series | ||||||
Each | 1+$ 66.850 5+$ 65.130 10+$ 63.420 25+$ 61.130 100+$ 57.700 | ITE | DIP | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK25 Series | ||||||
Each | 1+$ 66.850 5+$ 65.130 10+$ 63.420 25+$ 61.130 100+$ 57.700 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JWK25 Series | ||||||
Each | 1+$ 66.850 5+$ 65.130 10+$ 63.420 25+$ 61.130 100+$ 57.700 | ITE | DIP | 2:1 | 25W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JWK25 Series | ||||||
Each | 1+$ 68.200 5+$ 66.450 10+$ 64.700 25+$ 62.370 100+$ 58.870 | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK25 Series | ||||||
Each | 1+$ 68.200 5+$ 66.450 10+$ 64.700 25+$ 62.370 100+$ 58.870 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JWK25 Series | ||||||
Each | 1+$ 65.540 5+$ 63.860 10+$ 62.180 25+$ 59.930 100+$ 56.570 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK25 Series | ||||||
Each | 1+$ 68.200 5+$ 66.450 10+$ 64.700 25+$ 62.370 100+$ 58.870 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JWK25 Series | ||||||
Each | 1+$ 65.540 5+$ 63.860 10+$ 62.180 25+$ 59.930 100+$ 56.570 | ITE | DIP | 2:1 | 25W | 1 Output | 15V | 1.67A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JWK25 Series | ||||||
Each | 1+$ 66.850 5+$ 65.130 10+$ 63.420 25+$ 61.130 100+$ 57.700 | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.09A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK25 Series | ||||||