JSE08 Series Isolated Through Hole DC / DC Converters :
19 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(19)
Product Range
=JSE08 Se...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
Input Ratio
(19)
Output Power Max
(19)
No. of Outputs
(13)
(6)
Output Voltage - Output 1
(3)
(2)
(6)
(6)
(2)
Output Current - Output 1
(3)
(5)
(3)
(3)
(5)
Output Voltage - Output 2
(3)
(3)
Output Current - Output 2
(3)
(3)
Embalagem
(19)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 35.240 5+$ 34.330 10+$ 33.420 25+$ 32.210 100+$ 30.390 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | JSE08 Series | ||||||
Each | 1+$ 35.240 5+$ 34.330 10+$ 33.420 25+$ 32.210 100+$ 30.390 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | JSE08 Series | ||||||
Each | 1+$ 35.240 5+$ 34.330 10+$ 33.420 25+$ 32.210 100+$ 30.390 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 36V | JSE08 Series | ||||||
Each | 1+$ 34.560 5+$ 33.660 10+$ 32.770 25+$ 31.580 100+$ 29.800 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | JSE08 Series | ||||||
Each | 10+$ 33.420 25+$ 32.210 100+$ 30.390 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 18V | JSE08 Series | ||||||
Each | 10+$ 33.420 25+$ 32.210 100+$ 30.390 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 36V | JSE08 Series | ||||||
Each | 10+$ 35.300 25+$ 34.020 100+$ 32.090 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | JSE08 Series | ||||||
Each | 10+$ 33.420 25+$ 32.210 100+$ 30.390 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 18V | JSE08 Series | ||||||
Each | 10+$ 36.000 25+$ 34.700 100+$ 32.730 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 36V | JSE08 Series | ||||||
Each | 10+$ 36.000 25+$ 34.700 100+$ 32.730 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 36V | JSE08 Series | ||||||
Each | 10+$ 33.420 25+$ 32.210 100+$ 30.390 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 18V | JSE08 Series | ||||||
Each | 10+$ 35.300 25+$ 34.020 100+$ 32.090 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | JSE08 Series | ||||||
Each | 10+$ 36.000 25+$ 34.700 100+$ 32.730 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 18V | JSE08 Series | ||||||
Each | 10+$ 33.420 25+$ 32.210 100+$ 30.390 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 36V | JSE08 Series | ||||||
Each | 10+$ 32.770 25+$ 31.580 100+$ 29.800 | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | JSE08 Series | ||||||
Each | 10+$ 32.770 25+$ 31.580 100+$ 29.800 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | JSE08 Series | ||||||
Each | 10+$ 33.420 25+$ 32.210 100+$ 30.390 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 18V | JSE08 Series | ||||||
Each | 10+$ 36.000 25+$ 34.700 100+$ 32.730 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 18V | JSE08 Series | ||||||
Each | 10+$ 33.420 25+$ 32.210 100+$ 30.390 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 18V | JSE08 Series | ||||||