JCK20 Series Isolated Through Hole DC / DC Converters :
6 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(6)
Product Range
=JCK20 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(5)
(1)
Output Voltage - Output 1
(1)
(3)
(1)
(1)
Output Current - Output 1
(1)
(1)
(3)
(1)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Embalagem
(6)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 51.310 5+$ 50.000 10+$ 48.680 50+$ 46.930 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JCK20 Series | ||||||
Each | 1+$ 42.170 5+$ 41.470 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JCK20 Series | ||||||
Each | 1+$ 33.560 2+$ 29.340 6+$ 28.440 11+$ 27.240 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JCK20 Series | ||||||
Each | 1+$ 51.310 5+$ 50.000 10+$ 48.680 50+$ 46.930 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JCK20 Series | ||||||
Each | 1+$ 52.390 5+$ 51.060 10+$ 49.720 50+$ 47.950 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JCK20 Series | ||||||
Each | 1+$ 64.340 5+$ 57.220 10+$ 48.680 50+$ 47.850 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JCK20 Series | ||||||