JCA Series Isolated Through Hole DC / DC Converters :
35 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(35)
Product Range
=JCA Series
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(35)
DC / DC Converter Type
(35)
Input Ratio
(35)
Output Power Max
(9)
(8)
(13)
(5)
No. of Outputs
(18)
(17)
Output Voltage - Output 1
(4)
(6)
(11)
(14)
Output Current - Output 1
(1)
(3)
(3)
(6)
(3)
(2)
(3)
(2)
Output Voltage - Output 2
(7)
(5)
(5)
Output Current - Output 2
(1)
(3)
(3)
(3)
(2)
(1)
(1)
(1)
Embalagem
(35)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+$ 26.770 25+$ 25.800 100+$ 24.340 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 260mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA Series | ||||||
Each | 10+$ 43.720 25+$ 42.120 100+$ 39.710 | ITE | DIP | 2:1 | 4W | 1 Output | 12V | 340mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA Series | ||||||
Each | 10+$ 46.300 25+$ 44.600 100+$ 42.040 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 5V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA Series | ||||||
Each | 10+$ 43.720 25+$ 42.120 100+$ 39.710 | ITE | DIP | 2:1 | 4W | 1 Output | 12V | 340mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | JCA Series | ||||||
Each | 10+$ 24.460 25+$ 23.580 100+$ 22.240 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 140mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+$ 45.010 25+$ 43.360 100+$ 40.880 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+$ 42.870 25+$ 41.290 100+$ 38.930 | ITE | DIP | 2:1 | 4W | 1 Output | 3.3V | 1.22A | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA Series | ||||||
Each | 10+$ 43.720 25+$ 42.120 100+$ 39.710 | ITE | DIP | 2:1 | 4W | 1 Output | 15V | 280mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA Series | ||||||
Each | 10+$ 26.400 25+$ 25.440 100+$ 24.010 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA Series | ||||||
Each | 10+$ 24.950 25+$ 24.050 100+$ 22.690 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 140mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA Series | ||||||
Each | 10+$ 25.880 25+$ 24.950 100+$ 23.540 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+$ 27.660 25+$ 26.660 100+$ 25.150 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+$ 26.770 25+$ 25.800 100+$ 24.340 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 260mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+$ 43.720 25+$ 42.120 100+$ 39.710 | ITE | DIP | 2:1 | 4W | 1 Output | 15V | 280mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+$ 46.300 25+$ 44.600 100+$ 42.040 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+$ 24.460 25+$ 23.580 100+$ 22.240 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 140mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA Series | ||||||
Each | 10+$ 44.130 25+$ 42.510 100+$ 40.080 | ITE | DIP | 2:1 | 4W | 2 Output | 12V | 170mA | -12V | 170mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+$ 26.400 25+$ 25.440 100+$ 24.010 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | JCA Series | ||||||
Each | 10+$ 26.400 25+$ 25.440 100+$ 24.010 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+$ 24.950 25+$ 24.050 100+$ 22.690 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 170mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA Series | ||||||
Each | 10+$ 45.010 25+$ 43.360 100+$ 40.880 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | JCA Series | ||||||
Each | 10+$ 25.880 25+$ 24.950 100+$ 23.540 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 70mA | -15V | 70mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+$ 26.770 25+$ 25.800 100+$ 24.340 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 260mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA Series | ||||||
Each | 10+$ 44.130 25+$ 42.510 100+$ 40.080 | ITE | DIP | 2:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 10+$ 45.010 25+$ 43.360 100+$ 40.880 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 12V | CE, CSA, UL | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA Series | ||||||