IU Series Isolated Through Hole DC / DC Converters :
32 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(32)
Product Range
=IU Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(32)
DC / DC Converter Type
(32)
Input Ratio
(32)
Output Power Max
(32)
No. of Outputs
(32)
Output Voltage - Output 1
(3)
(5)
(5)
(7)
(6)
(6)
Output Current - Output 1
(6)
(6)
(7)
(5)
(5)
(3)
Output Regulation
(32)
Isolation Voltage
(31)
(1)
Embalagem
(32)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 11.720 5+$ 11.420 10+$ 11.130 50+$ 10.740 100+$ 10.160 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 18V | 36V | IU Series | ||||||
Each | 1+$ 11.920 5+$ 11.620 10+$ 11.340 50+$ 11.300 100+$ 11.260 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 36V | 72V | IU Series | ||||||
Each | 1+$ 18.780 5+$ 16.690 10+$ 14.180 50+$ 12.930 100+$ 12.720 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 4.5V | 9V | IU Series | ||||||
Each | 1+$ 13.620 5+$ 13.270 10+$ 12.930 50+$ 12.470 100+$ 11.850 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 9V | 18V | IU Series | ||||||
Each | 1+$ 13.620 5+$ 13.270 10+$ 12.930 50+$ 12.460 100+$ 11.850 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 9V | 18V | IU Series | ||||||
Each | 1+$ 13.620 5+$ 13.270 10+$ 12.930 50+$ 12.460 100+$ 11.850 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 18V | 36V | IU Series | ||||||
Each | 1+$ 13.620 5+$ 13.270 10+$ 12.930 50+$ 12.470 100+$ 12.200 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 4.5V | 9V | IU Series | ||||||
Each | 1+$ 13.620 5+$ 13.270 10+$ 12.930 50+$ 12.470 100+$ 12.000 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 18V | 36V | IU Series | ||||||
Each | 1+$ 13.620 5+$ 13.270 10+$ 12.930 50+$ 12.470 100+$ 11.850 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 9V | 18V | IU Series | ||||||
Each | 1+$ 13.620 5+$ 13.270 10+$ 12.930 50+$ 12.470 100+$ 11.780 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 18V | 36V | IU Series | ||||||
Each | 1+$ 13.620 5+$ 13.270 10+$ 12.930 50+$ 12.470 100+$ 11.850 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 18V | 36V | IU Series | ||||||
78AK6179 RoHS | XP POWER | Each | 1+$ 27.580 5+$ 24.490 10+$ 20.810 50+$ 18.960 100+$ 18.640 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 9V | 18V | IU Series | ||||
Each | 1+$ 13.460 5+$ 13.110 10+$ 12.770 25+$ 12.310 100+$ 11.620 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 36V | 72V | IU Series | ||||||
Each | 1+$ 13.460 5+$ 13.110 10+$ 12.770 25+$ 12.310 100+$ 11.620 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 4.5V | 9V | IU Series | ||||||
Each | 1+$ 13.460 5+$ 13.110 10+$ 12.770 25+$ 12.310 100+$ 11.620 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 36V | 72V | IU Series | ||||||
Each | 1+$ 13.460 5+$ 13.110 10+$ 12.770 25+$ 12.310 100+$ 11.620 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 36V | 72V | IU Series | ||||||
Each | 1+$ 13.310 5+$ 12.960 10+$ 12.620 25+$ 12.160 100+$ 11.470 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 18V | 36V | IU Series | ||||||
Each | 1+$ 13.310 5+$ 12.960 10+$ 12.620 25+$ 12.160 100+$ 11.470 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 4.5V | 9V | IU Series | ||||||
Each | 1+$ 13.310 5+$ 12.960 10+$ 12.620 25+$ 12.160 100+$ 11.470 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 9V | 18V | IU Series | ||||||
Each | 1+$ 13.310 5+$ 12.960 10+$ 12.620 25+$ 12.160 100+$ 11.470 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 9V | 18V | IU Series | ||||||
Each | 1+$ 13.310 5+$ 12.960 10+$ 12.620 25+$ 12.160 100+$ 11.470 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 9V | 18V | IU Series | ||||||
Each | 1+$ 13.310 5+$ 12.960 10+$ 12.620 25+$ 12.160 100+$ 11.470 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 4.5V | 9V | IU Series | ||||||
Each | 1+$ 13.310 5+$ 12.960 10+$ 12.620 25+$ 12.160 100+$ 11.470 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 4.5V | 9V | IU Series | ||||||
Each | 1+$ 13.310 5+$ 12.960 10+$ 12.620 25+$ 12.160 100+$ 11.470 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | Through Hole | 21.85mm | 9V | 18V | IU Series | ||||||
Each | 1+$ 13.640 5+$ 13.290 10+$ 12.960 50+$ 12.490 100+$ 11.990 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 4.5V | 9V | IU Series | ||||||