IRS Series Isolated Through Hole DC / DC Converters :
19 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(1)
(17)
(1)
Product Range
=IRS Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(10)
(9)
DC / DC Converter Type
(19)
Input Ratio
(19)
Output Power Max
(4)
(2)
(5)
(8)
No. of Outputs
(19)
Output Voltage - Output 1
(2)
(5)
(8)
(4)
Output Current - Output 1
(4)
(8)
(5)
(2)
Isolation Voltage
(7)
(12)
Input Voltage DC Nom
(12)
(7)
Embalagem
(19)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+$ 66.720 5+$ 64.600 10+$ 63.710 25+$ 62.730 50+$ 61.740 Mais preços... | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.8kV | 24V | - | Fixed, Adjustable | 38.1mm | 12.7mm | - | 36.6mm | 9V | 36V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 144+$ 57.320 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.47mm | 12.7mm | Through Hole | 38.1mm | 18V | 75V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 144+$ 50.680 | ITE | Sixteenth Brick | 4:1 | 48W | 1 Output | 24V | 2A | 2.8kV | 24V | - | Fixed, Adjustable | 38.1mm | 12.7mm | Through Hole | 36.5mm | 9V | 36V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 144+$ 48.540 | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.8kV | 24V | - | Fixed, Adjustable | 26.3mm | 12.7mm | Through Hole | 36.5mm | 9V | 36V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$ 72.660 5+$ 69.060 10+$ 64.740 25+$ 60.790 50+$ 59.710 Mais preços... | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.8kV | 24V | - | Fixed, Adjustable | 38.1mm | 12.7mm | - | 36.6mm | 9V | 36V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 144+$ 50.430 | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.8kV | 24V | - | Fixed, Adjustable | 38.1mm | 12.7mm | Through Hole | 36.5mm | 9V | 36V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 144+$ 55.080 | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 26.31mm | 12.7mm | Through Hole | 36.47mm | 18V | 75V | IRS Series | |||||
49AC1462 RoHS | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | ITE | Sixteenth Brick | 4:1 | 49.5W | 1 Output | 3.3V | 15A | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 26.31mm | 12.7mm | Through Hole | 36.47mm | 18V | 75V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 144+$ 48.540 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.8kV | 24V | - | Fixed, Adjustable | 26.3mm | 12.7mm | Through Hole | 36.5mm | 9V | 36V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 144+$ 48.540 | ITE | Sixteenth Brick | 4:1 | 48W | 1 Output | 24V | 2A | 2.8kV | 24V | - | Fixed, Adjustable | 26.3mm | 12.7mm | Through Hole | 36.5mm | 9V | 36V | IRS Series | |||||
81AC7301 | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | ITE | Sixteenth Brick | 4:1 | 49.5W | 1 Output | 3.3V | 15A | 2.8kV | 24V | - | Fixed, Adjustable | 38.1mm | 12.7mm | Through Hole | 36.5mm | 9V | 36V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 144+$ 56.920 | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.47mm | 12.7mm | Through Hole | 38.1mm | 18V | 75V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$ 72.660 5+$ 69.060 10+$ 64.740 25+$ 60.790 50+$ 59.710 Mais preços... | Railway | Sixteenth Brick | 4:1 | 48W | 1 Output | 24V | 2A | 2.8kV | 24V | - | Fixed, Adjustable | 36.5mm | 12.7mm | - | 36.6mm | 9V | 36V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$ 69.520 5+$ 66.080 10+$ 61.950 25+$ 58.160 50+$ 57.130 Mais preços... | Railway | Sixteenth Brick | 4:1 | 48W | 1 Output | 24V | 2A | 2.8kV | 24V | - | Fixed, Adjustable | 38.1mm | 12.7mm | - | 36.6mm | 9V | 36V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$ 65.340 5+$ 64.660 10+$ 63.650 25+$ 62.980 50+$ 61.630 Mais preços... | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.25kV | 48V | - | Fixed, Adjustable | 26.31mm | 12.7mm | - | 36.47mm | 18V | 75V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$ 69.520 5+$ 66.080 10+$ 61.950 25+$ 58.160 50+$ 57.130 Mais preços... | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.8kV | 24V | - | Fixed, Adjustable | 26.3mm | 12.7mm | - | 36.6mm | 9V | 36V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$ 61.660 5+$ 59.700 10+$ 58.880 25+$ 57.970 50+$ 57.060 Mais preços... | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.25kV | 48V | - | Fixed, Adjustable | 26.31mm | 12.7mm | - | 36.47mm | 18V | 75V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$ 69.520 5+$ 66.080 10+$ 61.950 25+$ 58.160 50+$ 57.130 Mais preços... | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.8kV | 24V | - | Fixed, Adjustable | 26.3mm | 12.7mm | - | 36.6mm | 9V | 36V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$ 71.170 5+$ 67.640 10+$ 63.410 25+$ 59.540 50+$ 58.480 Mais preços... | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.25kV | 48V | - | Fixed, Adjustable | 38.1mm | 12.7mm | - | 36.47mm | 18V | 75V | IRS Series | |||||