IQ Series Isolated Through Hole DC / DC Converters :
21 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(21)
Product Range
=IQ Series
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(21)
DC / DC Converter Type
(21)
Input Ratio
(21)
Output Power Max
(21)
No. of Outputs
(11)
(10)
Output Voltage - Output 1
(6)
(4)
(5)
(6)
Output Current - Output 1
(4)
(2)
(2)
(2)
(3)
(2)
(2)
(4)
Output Voltage - Output 2
(4)
(2)
(2)
(2)
Output Current - Output 2
(4)
(2)
(2)
(2)
Embalagem
(21)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 10.390 5+$ 9.180 10+$ 7.750 50+$ 7.020 100+$ 6.900 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.5mA | -12V | 41.5mA | Semi-regulated | 1kV | 5V | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | ||||||
Each | 10+$ 7.310 25+$ 7.040 100+$ 6.640 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 10+$ 6.180 25+$ 5.960 100+$ 5.620 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 13.5V | 16.5V | IQ Series | ||||||
Each | 10+$ 7.310 25+$ 7.040 100+$ 6.640 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.5mA | -12V | 41.5mA | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 10+$ 7.160 25+$ 6.900 100+$ 6.510 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 10+$ 6.180 25+$ 5.960 100+$ 5.620 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 10+$ 6.180 25+$ 5.960 100+$ 5.620 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | ||||||
Each | 10+$ 7.310 25+$ 7.040 100+$ 6.640 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 10+$ 7.160 25+$ 6.900 100+$ 6.510 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Semi-regulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | ||||||
Each | 10+$ 7.310 25+$ 7.040 100+$ 6.640 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Semi-regulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 13.5V | 16.5V | IQ Series | ||||||
Each | 1+$ 6.360 5+$ 6.190 10+$ 6.020 50+$ 5.800 100+$ 5.470 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | ||||||
Each | 10+$ 7.310 25+$ 7.040 100+$ 6.640 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | ||||||
Each | 10+$ 6.060 25+$ 5.840 100+$ 5.510 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 10+$ 7.310 25+$ 7.040 100+$ 6.640 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Semi-regulated | 1kV | 5V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | ||||||
Each | 10+$ 6.180 25+$ 5.960 100+$ 5.620 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 10+$ 6.180 25+$ 5.960 100+$ 5.620 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | ||||||
Each | 1+$ 5.520 5+$ 5.370 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | ||||||
Each | 10+$ 7.310 25+$ 7.040 100+$ 6.640 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Semi-regulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 13.5V | 16.5V | IQ Series | ||||||
Each | 10+$ 6.180 25+$ 5.960 100+$ 5.620 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | ||||||
Each | 10+$ 7.710 25+$ 7.430 100+$ 7.010 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 1kV | 48V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | ||||||
Each | 1+$ 6.710 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 1kV | 48V | Fixed | 6mm | - | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | ||||||