IL Series Isolated Through Hole DC / DC Converters :
20 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(20)
Product Range
=IL Series
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(19)
DC / DC Converter Type
(20)
Input Ratio
(18)
Output Power Max
(20)
No. of Outputs
(20)
Output Voltage - Output 1
(3)
(5)
(3)
(2)
(3)
(4)
Output Current - Output 1
(4)
(3)
(2)
(3)
(7)
Output Regulation
(1)
(19)
Isolation Voltage
(20)
Embalagem
(20)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 11.110 5+$ 10.830 10+$ 10.520 50+$ 10.130 100+$ 9.540 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
XP POWER | Each | 1+$ 14.040 5+$ 13.600 10+$ 13.180 20+$ 12.630 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 48V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 43.2V | 52.8V | IL Series | |||||
Each | 1+$ 11.110 5+$ 10.830 10+$ 10.520 50+$ 10.130 100+$ 9.540 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
XP POWER | Each | 1+$ 11.110 5+$ 10.830 10+$ 10.520 50+$ 10.130 100+$ 9.540 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+$ 11.110 5+$ 10.830 10+$ 10.520 50+$ 10.130 100+$ 9.540 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
Each | 1+$ 11.310 5+$ 11.010 10+$ 10.710 50+$ 10.300 100+$ 9.700 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | 11.68mm | - | 10.16mm | 7.5mm | 10.8V | 13.2V | IL Series | ||||||
Each | 1+$ 11.110 5+$ 10.830 10+$ 10.520 50+$ 10.130 100+$ 9.540 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
Each | 1+$ 11.110 5+$ 10.830 10+$ 10.520 50+$ 10.130 100+$ 9.540 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | ||||||
Each | 1+$ 11.110 5+$ 10.830 10+$ 10.520 50+$ 10.130 100+$ 9.540 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | ||||||
Each | 1+$ 11.110 5+$ 10.830 10+$ 10.520 50+$ 10.130 100+$ 9.540 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | ||||||
XP POWER | Each | 1+$ 11.110 5+$ 10.830 10+$ 10.520 50+$ 10.130 100+$ 9.540 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+$ 11.110 5+$ 10.830 10+$ 10.520 50+$ 10.130 100+$ 9.540 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | ||||||
Each | 1+$ 11.110 5+$ 10.830 10+$ 10.520 50+$ 10.130 100+$ 9.540 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | ||||||
Each | 1+$ 11.310 5+$ 11.010 10+$ 10.710 50+$ 10.300 100+$ 9.700 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
Each | 1+$ 11.310 5+$ 11.010 10+$ 10.710 50+$ 10.300 100+$ 9.700 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | ||||||
Each | 1+$ 11.110 5+$ 10.830 10+$ 10.520 50+$ 10.130 100+$ 9.540 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | ||||||
78AK6126 RoHS | XP POWER | Each | 1+$ 21.020 5+$ 18.690 10+$ 15.890 50+$ 14.480 100+$ 14.240 | - | SIP | - | 2W | 1 Output | 24V | 84mA | Regulated | 1kV | 24V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | ||||
Each | 25+$ 10.250 100+$ 9.660 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | Through Hole | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | ||||||
Each | 1+$ 11.110 5+$ 10.830 10+$ 10.520 50+$ 10.130 100+$ 9.540 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
78AK6125 RoHS | XP POWER | Each | 1+$ 13.500 5+$ 12.000 10+$ 10.200 50+$ 9.300 100+$ 9.140 | ITE | SIP | - | 2W | 1 Output | 5V | - | Unregulated | 1kV | 3.3V | Fixed | 11.68mm | - | 10.16mm | 7.5mm | - | - | IL Series | ||||